Part Details for 89099-111LF by Amphenol FCi
Results Overview of 89099-111LF by Amphenol FCi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
89099-111LF Information
89099-111LF by Amphenol FCi is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
52000-111LF | Amphenol Communications Solutions | 52000-111LF-METRAL SHROUD 5X6 | |
88913-111LF | Amphenol Communications Solutions | 88913-111LF-METRAL PWR HDR HSG | |
89099-111LF | Amphenol Communications Solutions | Metral® Power , Backplane Connector, Power Header, 5 Row ,Vertical Press-Fit, Wide body |
Price & Stock for 89099-111LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
609-3524-ND
|
DigiKey | CONN HEADER BLADE PWR 10POS PCB Min Qty: 1 Lead time: 8 Weeks Container: Tube |
1903 In Stock |
|
$2.8129 / $4.3400 | Buy Now |
DISTI #
70411357
|
RS | Connector, -PF VERT PWRHDR STD12MM5F Min Qty: 1920 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0900 / $5.1100 | RFQ |
DISTI #
BRG89099-111LF
|
Heilind Electronics | PF VERT PWRHDR STD12MM5F | Americas - 0 in Stock |
|
$3.7747 / $3.8366 | Buy Now |
DISTI #
30690405
|
Verical | Metral® Power , Backplane Connector, Power Header, 5 Row ,Vertical Press-Fit, Wide body RoHS: Compliant Min Qty: 18 Package Multiple: 1 | Americas - 676 |
|
$3.4100 / $3.5900 | Buy Now |
|
Quest Components | 10 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT | 216 |
|
$8.9670 / $11.5290 | Buy Now |
|
Quest Components | 10 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT | 12 |
|
Buy Now | |
DISTI #
BRG89099-111LF
|
Interstate Connecting Components | PF VERT PWRHDR STD12MM5F | 0 |
|
$3.7747 / $3.8366 | Buy Now |
Part Details for 89099-111LF
89099-111LF CAD Models
89099-111LF Part Data Attributes
|
89099-111LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
89099-111LF
Amphenol FCi
Board Connector, 10 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 5 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 89099-111LF
This table gives cross-reference parts and alternative options found for 89099-111LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 89099-111LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
89099-556 | Amphenol Communications Solutions | Check for Price | Board Connector, 10 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | 89099-111LF vs 89099-556 |
70430-167 | Amphenol FCi | Check for Price | Board Connector, 10 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal | 89099-111LF vs 70430-167 |
70430-222 | Amphenol FCi | Check for Price | Board Connector, 10 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal | 89099-111LF vs 70430-222 |
70430-530 | Amphenol FCi | Check for Price | Board Connector, 10 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal | 89099-111LF vs 70430-530 |
70430-236LF | Amphenol Communications Solutions | Check for Price | Board Connector, 10 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | 89099-111LF vs 70430-236LF |
89099-339 | Amphenol FCi | Check for Price | Board Connector, 10 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | 89099-111LF vs 89099-339 |
70430-346 | Amphenol Communications Solutions | Check for Price | Board Connector, 10 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, | 89099-111LF vs 70430-346 |
89099-510LF | Amphenol Communications Solutions | Check for Price | Board Connector, 10 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | 89099-111LF vs 89099-510LF |
89099-262 | Amphenol Communications Solutions | Check for Price | Board Connector, 10 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, | 89099-111LF vs 89099-262 |
89099-327 | Amphenol Communications Solutions | Check for Price | Board Connector, 10 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | 89099-111LF vs 89099-327 |
89099-111LF Frequently Asked Questions (FAQ)
-
The recommended torque for mating and unmating the 89099-111LF connector is 0.5-1.5 Nm (4-12 in-lbs). It's essential to follow the recommended torque to ensure proper mating and prevent damage to the connector.
-
Yes, the 89099-111LF connector is designed to support high-speed signals up to 10 Gbps. Its differential pair design and controlled impedance ensure minimal signal degradation and crosstalk.
-
The 89099-111LF connector has an operating temperature range of -40°C to 85°C (-40°F to 185°F). It's suitable for use in a wide range of applications, from industrial to commercial and consumer electronics.
-
Yes, the 89099-111LF connector is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant, making it suitable for use in global markets.
-
The recommended cleaning method for the 89099-111LF connector is to use a soft, dry brush or a lint-free cloth to remove any debris or contaminants. Avoid using harsh chemicals or solvents, as they may damage the connector's materials.