-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WCAP-FTX2 Film Capacitors
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
890324023023CS by Wurth Elektronik is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93X5001
|
Newark | Capacitor, Film, Polypropylene, 0.1Uf, 275Vac, Radial, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.1Μf, Capacitance Tolerance:± 10%, Suppression Class:X2, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Wurth Elektronik 890324023023CS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 990 |
|
$0.2380 / $0.4300 | Buy Now |
DISTI #
732-890324023023CS-ND
|
DigiKey | CAP FILM 0.1UF 10% 275VAC RADIAL Min Qty: 1 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2151 / $0.3900 | Buy Now |
DISTI #
710-890324023023CS
|
Mouser Electronics | Safety Capacitors WCAP-FTX2 4mm Lead 0.1uF 10% 275VAC RoHS: Compliant | 652 |
|
$0.2380 / $0.4300 | Buy Now |
|
Vyrian | Capacitors | 740 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
890324023023CS
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
890324023023CS
Wurth Elektronik
WCAP-FTX2 Film Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitor Type | FILM CAPACITOR | |
Number of Terminals | 2 |
Wurth Elektronik provides a recommended PCB layout and land pattern in their application notes and design guides. It's essential to follow these guidelines to ensure optimal performance, thermal management, and reliability.
Proper thermal management is crucial for the 890324023023CS. Ensure good airflow, use thermal vias, and consider heat sinks or thermal pads to dissipate heat. Wurth Elektronik provides thermal resistance values in the datasheet to help with thermal design.
Wurth Elektronik provides recommended soldering and rework conditions in their application notes. Follow these guidelines to avoid damaging the component during assembly and rework.
Handle the components by the body, avoid touching the pins, and store them in anti-static packaging. Follow proper ESD precautions, such as using wrist straps and anti-static mats, to prevent damage.
Wurth Elektronik provides reliability data and lifespan expectations in their datasheet and application notes. The component's lifespan depends on various factors, including operating conditions, temperature, and usage.