-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
COVER CAP, 3 WAY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R1334
|
Newark | Cover Cap, 3Way, Superseal 1.5 Series, Accessory Type:Boot, For Use With:3 Positions Superseal 1.5 Series, No. Of Positions:3Positions, Strain Relief Material:Elastomer, Product Range:-, Cable Gland Material:Elastomeric Rohs Compliant: Yes |Te Connectivity 880811-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4113 |
|
$1.2000 / $2.3900 | Buy Now |
DISTI #
A106203-ND
|
DigiKey | COVER CAP, 3 WAY Min Qty: 1 Lead time: 14 Weeks Container: Bag |
610 In Stock |
|
$1.4751 / $2.6000 | Buy Now |
DISTI #
880811-2
|
Avnet Americas | Cover Cap for 3 Position Superseal 1.5mm Series Automotive Connectors Elastomer Black - Bulk (Alt: 880811-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 3 Days Container: Bulk | 1000 Factory Stock |
|
$1.2628 / $1.2960 | Buy Now |
DISTI #
84R1334
|
Avnet Americas | Cover Cap for 3 Position Superseal 1.5mm Series Automotive Connectors Elastomer Black - Bulk (Alt: 84R1334) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 1 Days Container: Bulk | 0 |
|
$1.6000 / $2.2400 | Buy Now |
DISTI #
571-880811-2
|
Mouser Electronics | Automotive Connectors HSG ACC:RUBBER BOOT 03P RoHS: Compliant | 24146 |
|
$1.4100 / $2.4400 | Buy Now |
DISTI #
E02:0323_00026354
|
Arrow Electronics | Connector Accessories Boot Straight Nylon 6/6 Black Package RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2513 | Europe - 860 |
|
$1.1355 / $1.7453 | Buy Now |
DISTI #
V36:1790_07788317
|
Arrow Electronics | Connector Accessories Boot Straight Nylon 6/6 Black Package RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Date Code: 2410 | Americas - 695 |
|
$1.2720 | Buy Now |
DISTI #
70283705
|
RS | Cover Cap, 3 Way, Black, Elastomer, Automotive Connector, Superseal Series Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 76 |
|
$2.1600 / $2.6000 | Buy Now |
|
Future Electronics | AMP Superseal 1.5mm Series Black Color 3 Position Connector Boot RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Container: Bag | 14740Bag |
|
$1.2100 / $1.2900 | Buy Now |
DISTI #
AMP880811-2
|
Heilind Electronics | COVER CAP 3 WAY | Americas - 0 in Stock |
|
$1.5785 / $1.6020 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
880811-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
880811-2
TE Connectivity
COVER CAP, 3 WAY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |
The recommended torque value is 0.5-0.7 Nm (4.4-6.3 in-lbs) for the screw terminals.
Yes, the 880811-2 connector is designed to withstand high-vibration environments, making it suitable for applications such as industrial, automotive, and aerospace.
While the datasheet specifies AWG 20-24, the connector can accommodate wire sizes AWG 18-26 with the use of appropriate wire adapters or terminals.
The operating temperature range for the 880811-2 connector is -40°C to 125°C (-40°F to 257°F).
The 880811-2 connector has a IP67 rating, making it suitable for use in humid or wet environments, but it's essential to ensure proper sealing and installation to maintain the rating.