Part Details for 880443-000 by TE Connectivity
Results Overview of 880443-000 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
880443-000 Information
880443-000 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 880443-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC9258
|
Newark | Solder Sleeves&shield Tubing Cwt-3803-W2 |Raychem Te Connectivity 880443-000 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7600 / $1.8800 | Buy Now |
DISTI #
880443-000
|
Avnet Americas | - Bulk (Alt: 880443-000) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 100 Lead time: 29 Weeks, 2 Days Container: Bulk | 400 Factory Stock |
|
$0.9888 / $1.4489 | Buy Now |
DISTI #
RYCCWT-3803-W2
|
Heilind Electronics | 880443-000 7-1196854-1 CWT-3803-W2 | Americas - 0 in Stock |
|
$1.7647 / $1.7911 | Buy Now |
|
Onlinecomponents.com | CWT-3803-W2 |
680 In Stock |
|
$1.0300 / $1.8100 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 300 |
|
$1.0500 / $3.0000 | Buy Now |
|
Quest Components | 240 |
|
$1.3000 / $4.0000 | Buy Now | |
DISTI #
880443-000
|
TTI | Solder Sleeves & Shield Tubing CWT-3803-W2 Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 3400 In Stock |
|
$1.0800 / $1.5700 | Buy Now |
DISTI #
RYCCWT-3803-W2
|
Interstate Connecting Components | 880443-000 7-1196854-1 CWT-3803-W2 | 0 |
|
$1.7647 / $1.7911 | Buy Now |
DISTI #
880443-000
|
Avnet Abacus | (Alt: 880443-000) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 100 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
880443-000
|
Avnet Abacus | (Alt: 880443-000) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 34 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |