-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
02 MODII HDR SRST UNSHRD .100
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
87220-2 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC1821
|
Newark | Headers&wire Housings Unshrd Vert Sngl 2 |Amp Te Connectivity 87220-2 RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 17030 |
|
$1.0500 / $1.1800 | Buy Now |
DISTI #
90F4423
|
Newark | Board-Board Connector Header, 2 Position, 1Row, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:2Contacts, Contact Termination Type:Through Hole Straight, Product Range:Ampmodu Mod Ii Seriesrohs Compliant: Yes |Amp Te Connectivity 87220-2 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2700 / $1.4300 | Buy Now |
DISTI #
A26542-ND
|
DigiKey | CONN HEADER VERT 2POS 2.54MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
946 In Stock |
|
$1.1221 / $2.0500 | Buy Now |
DISTI #
87220-2
|
Avnet Americas | Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole Straight, AMPMODU Series - Bulk (Alt: 87220-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 2392 |
|
$0.9193 / $0.9686 | Buy Now |
DISTI #
90F4423
|
Avnet Americas | Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole Straight, AMPMODU Series - Bulk (Alt: 90F4423) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 3 Days Container: Bulk | 0 |
|
$1.1500 / $1.2700 | Buy Now |
DISTI #
571-872202
|
Mouser Electronics | Headers & Wire Housings UNSHRD VERT SNGL 2 RoHS: Compliant | 1782 |
|
$0.8960 / $1.6500 | Buy Now |
DISTI #
V36:1790_07461410
|
Arrow Electronics | Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Top Entry Thru-Hole Carton RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2417 | Americas - 2737 |
|
$0.7341 / $0.9994 | Buy Now |
DISTI #
V99:2348_07461410
|
Arrow Electronics | Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Top Entry Thru-Hole Carton RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2249 | Americas - 181 |
|
$0.9924 / $1.3143 | Buy Now |
DISTI #
70082840
|
RS | PCB Header Single Row 2-Pos, Standard, AMPMODU Mod II Series Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8000 / $1.0000 | RFQ |
|
Future Electronics | AMPMODU 2 Position Through-Hole Single Row Straight 0.1 Inch Header RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 33 Weeks Container: Box | 5Box |
|
$0.8850 / $1.0100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
87220-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
87220-2
TE Connectivity
02 MODII HDR SRST UNSHRD .100
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 12 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.092 inch | |
Body Depth | 0.09 inch | |
Body Length | 0.184 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 87220-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87220-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5-146277-2 | TE Connectivity | $0.3368 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | 87220-2 vs 5-146277-2 |
The recommended torque value is 0.5-0.7 Nm (4.4-6.3 in-lbs) for the screw terminals.
Yes, the 87220-2 connector is designed to withstand high-vibration environments, but it's recommended to consult with TE Connectivity's application engineers to ensure the connector meets the specific vibration requirements.
The operating temperature range for the 87220-2 connector is -40°C to 125°C (-40°F to 257°F).
Yes, the 87220-2 connector is compatible with lead-free soldering processes, but it's recommended to follow TE Connectivity's recommended soldering profile to ensure reliable connections.
The 87220-2 connector has an IP67 rating, which means it is protected against dust and can withstand immersion in water up to 1 meter (3.3 feet) for up to 30 minutes.