Part Details for 861-87-028-10-001101 by PRECI-DIP SSA
Results Overview of 861-87-028-10-001101 by PRECI-DIP SSA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
861-87-028-10-001101 Information
861-87-028-10-001101 by PRECI-DIP SSA is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 861-87-028-10-001101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
861-87-028-10-001101-ND
|
DigiKey | CONN SOCKET 28POS 0.039 GOLD PCB Min Qty: 130 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.1727 | Buy Now |
DISTI #
437-8618702810001101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$4.7000 / $8.0500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.4300 / $6.3900 | Buy Now |
Part Details for 861-87-028-10-001101
861-87-028-10-001101 CAD Models
861-87-028-10-001101 Part Data Attributes
|
861-87-028-10-001101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
861-87-028-10-001101
PRECI-DIP SSA
Board Connector, 28 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | LOW PROFILE | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 28 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 861-87-028-10-001101
This table gives cross-reference parts and alternative options found for 861-87-028-10-001101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 861-87-028-10-001101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SSM-128-LM-SV-BE-LC | Samtec Inc | $4.5941 | Board Connector, 28 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, | 861-87-028-10-001101 vs SSM-128-LM-SV-BE-LC |
RSM-128-02-F-S | Samtec Inc | Check for Price | Board Connector, 28 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | 861-87-028-10-001101 vs RSM-128-02-F-S |
D01-96728T6 | Harwin | Check for Price | Board Connector, 28 Contact(s), 1 Row(s), Female, Straight, Press Fit Terminal, Socket | 861-87-028-10-001101 vs D01-96728T6 |
A1-28-C-BSE-127 | Antelec | Check for Price | Board Connector, 28 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT | 861-87-028-10-001101 vs A1-28-C-BSE-127 |
316-83-128-41-013101 | PRECI-DIP SSA | Check for Price | Board Connector, 28 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | 861-87-028-10-001101 vs 316-83-128-41-013101 |
851-99-028-30-002 | Mill-Max Mfg Corp | Check for Price | Board Connector, 28 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket | 861-87-028-10-001101 vs 851-99-028-30-002 |
SSM-128-S-SV-BE-TR | Samtec Inc | Check for Price | Board Connector, 28 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, | 861-87-028-10-001101 vs SSM-128-S-SV-BE-TR |
851-13-028-30-002000 | Mill-Max Mfg Corp | Check for Price | Board Connector, 28 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | 861-87-028-10-001101 vs 851-13-028-30-002000 |
801-91-028-10-001000 | Mill-Max Mfg Corp | Check for Price | Board Connector | 861-87-028-10-001101 vs 801-91-028-10-001000 |
851-93-028-30-001 | Mill-Max Mfg Corp | Check for Price | Board Connector, 28 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket | 861-87-028-10-001101 vs 851-93-028-30-001 |