-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
861-008-21SR004 by NorComp is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ7496
|
Newark | Sensor Conn, M12, 8Pos, R/A Rcpt, Panel, Product Range:Vulcon Series, Sensor Connector Size:M12, Sensor Connector Gender:Female, No. Of Positions:8 Positions, Sensor Contact Type:Pcb Socket, Ip/Nema Rating:Ip67, Current Rating:2A Rohs Compliant: Yes |Norcomp 861-008-21SR004 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 50 |
|
$21.9100 / $30.2100 | Buy Now |
DISTI #
37-861-008-21SR004-ND
|
DigiKey | M12 8P A-CODE FEMALE RA PCB SS S Min Qty: 1 Lead time: 16 Weeks Container: Tray |
53 In Stock |
|
$19.7375 / $30.3300 | Buy Now |
DISTI #
636-861-008-21SR004
|
Mouser Electronics | Circular Metric Connectors M12 8P A-CODE FEMALE RA PCB SS SHL,SS NUT RoHS: Compliant | 74 |
|
$20.5400 / $30.2100 | Buy Now |
|
Onlinecomponents.com | IP67 Female M12 Panel Mount 8 Position Right Angle Dip Solder RoHS: Compliant | 0 |
|
$23.5200 / $33.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
The recommended torque value for the screw terminals is 0.5-1.5 Nm (4-12 in-lbs). It's essential to follow this range to ensure reliable connections and prevent damage to the connector.
Yes, the 861-008-21SR004 is designed to withstand vibrations up to 10-2000 Hz, 10G peak acceleration. However, it's crucial to ensure proper mounting and secure the connector to prevent damage or disconnection.
The 861-008-21SR004 has a IP67 rating, making it suitable for outdoor and harsh environment applications. However, it's essential to follow proper sealing and installation procedures to maintain the IP67 rating.
The 861-008-21SR004 can operate in temperatures ranging from -40°C to 125°C (-40°F to 257°F). It's essential to consider the temperature range when designing and implementing the connector in your application.
While the datasheet specifies 24-20 AWG wire sizes, the connector can accommodate other wire sizes. However, it's crucial to consult with NorComp or a qualified engineer to ensure the connector's performance and reliability with different wire sizes.