Part Details for 861-005-11SR004 by NorComp
Results Overview of 861-005-11SR004 by NorComp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
861-005-11SR004 Information
861-005-11SR004 by NorComp is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 861-005-11SR004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ7493
|
Newark | Sensor Conn, M12, 5Pos, R/A Plug, Panel, Product Range:Vulcon Series, Sensor Connector Size:M12, Sensor Connector Gender:Male, No. Of Positions:5 Positions, Sensor Contact Type:Pcb Pin, Ip/Nema Rating:Ip67, Connector Coding:A Codedrohs Compliant: Yes |Norcomp 861-005-11SR004 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$20.1900 / $22.5900 | Buy Now |
DISTI #
37-861-005-11SR004-ND
|
DigiKey | M12 5P A-CODE MALE RA PCB SS SHE Min Qty: 1 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$18.7125 / $28.8800 | Buy Now |
DISTI #
636-861-005-11SR004
|
Mouser Electronics | Circular Metric Connectors IP67 Male M12 Circular Connector 5 Position Right Angle Dip Solder RoHS: Compliant | 0 |
|
$19.5600 / $21.7500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$22.3000 / $31.6700 | Buy Now |