Part Details for 860RD04-21SR004 by NorComp
Results Overview of 860RD04-21SR004 by NorComp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
860RD04-21SR004 Information
860RD04-21SR004 by NorComp is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 860RD04-21SR004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ7488
|
Newark | Sensor Conn, M12, 4Pos, Rcpt, Panel, Product Range:Vulcon Series, Sensor Connector Size:M12, Sensor Connector Gender:Female, No. Of Positions:4 Positions, Sensor Contact Type:Pcb Socket, Sensor Connector Mounting:Straight Panel Mountrohs Compliant: Yes |Norcomp 860RD04-21SR004 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 43 |
|
$11.8700 | Buy Now |
DISTI #
37-860RD04-21SR004-ND
|
DigiKey | M12 4P D-CODE FEMALE VERT PANEL Min Qty: 1 Lead time: 16 Weeks Container: Tray |
41 In Stock |
|
$14.6962 / $22.7900 | Buy Now |
DISTI #
636-860RD04-21SR004
|
Mouser Electronics | Circular Metric Connectors IP67 Female M12 Panel Mount 4 Position Straight Dip Solder RoHS: Compliant | 1 |
|
$14.4300 / $22.7900 | Buy Now |
|
Onlinecomponents.com | IP67 Female M12 Panel Mount 4 Position Straight Dip Solder RoHS: Compliant | 0 |
|
$17.2100 / $24.4400 | Buy Now |
DISTI #
76069977
|
Verical | 860RD04-21SR004 Min Qty: 5 Package Multiple: 1 | Americas - 43 |
|
$17.7894 / $22.3342 | Buy Now |