-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
860-LP5-11SR004 by NorComp is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ7477
|
Newark | Sensor Conn, M12, 5Pos, Plug, Panel, Product Range:Vulcon Series, Sensor Connector Size:M12, Sensor Connector Gender:Male, No. Of Positions:5 Positions, Sensor Contact Type:Pcb Pin, Sensor Connector Mounting:Straight Panel Mount Rohs Compliant: Yes |Norcomp 860-LP5-11SR004 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 49 |
|
$7.3000 | Buy Now |
DISTI #
37-860-LP5-11SR004-ND
|
DigiKey | M12 5P L-CODE MALE VERT PANEL SS Min Qty: 1 Lead time: 16 Weeks Container: Tray |
21 In Stock |
|
$19.7375 / $30.3300 | Buy Now |
DISTI #
636-860-LP5-11SR004
|
Mouser Electronics | Circular Metric Connectors IP67 Male M12 Panel Mount 5 Position Straight Dip Solder RoHS: Compliant | 0 |
|
$20.5400 / $22.3900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$23.5200 / $33.4000 | Buy Now |
DISTI #
76069043
|
Verical | Conn M12 Circular M 5 POS Solder ST Thru-Hole 5 Terminal 1 Port Min Qty: 7 Package Multiple: 1 | Americas - 49 |
|
$10.6305 / $11.1450 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
860-LP5-11SR004
NorComp
Buy Now
Datasheet
|
Compare Parts:
860-LP5-11SR004
NorComp
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | NorComp | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Termination | Gold (Au) | |
JESD-609 Code | e4 |