Part Details for 858S011AKILFT by Integrated Device Technology Inc
Results Overview of 858S011AKILFT by Integrated Device Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
858S011AKILFT Information
858S011AKILFT by Integrated Device Technology Inc is a Clock Driver.
Clock Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 858S011AKILFT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Logic ICs | 267 |
|
RFQ |
Part Details for 858S011AKILFT
858S011AKILFT CAD Models
858S011AKILFT Part Data Attributes
|
858S011AKILFT
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
858S011AKILFT
Integrated Device Technology Inc
VFQFPN-16, Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | VFQFPN | |
Package Description | 3 X 3 MM, 0.925 MM HEIGHT, ROHS COMPLIANT, VFQFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | NLG16P2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | 858S | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 16 | |
Number of True Outputs | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 0.525 ns | |
Propagation Delay (tpd) | 0.525 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.025 ns | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 3 mm | |
fmax-Min | 2000 MHz |
Alternate Parts for 858S011AKILFT
This table gives cross-reference parts and alternative options found for 858S011AKILFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 858S011AKILFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
8535AG-01LF | Integrated Device Technology Inc | $2.3395 | TSSOP-20, Tube | 858S011AKILFT vs 8535AG-01LF |
CDCLVD1213RGTR | Texas Instruments | $4.3040 | Low jitter, 1:4 universal-to-LVDS buffer with selectable output divider 16-VQFN -40 to 85 | 858S011AKILFT vs CDCLVD1213RGTR |
8523CGT | Integrated Device Technology Inc | Check for Price | Clock Driver, 8523 Series, 4 True Output(s), 0 Inverted Output(s), PDSO20, 6.50 X 4.40 MM, 0.925 MM HEIGHT, MO-153, TSSOP-20 | 858S011AKILFT vs 8523CGT |
SY89874UMI | Microchip Technology Inc | Check for Price | Low Skew Clock Driver, 89874 Series, 2 True Output(s), 0 Inverted Output(s), 3 X 3 MM, MLF-16 | 858S011AKILFT vs SY89874UMI |
SY89832UMITR | Microchip Technology Inc | Check for Price | Low Skew Clock Driver, 89832 Series, 4 True Output(s), 0 Inverted Output(s), 3 X 3 MM, MLF-16 | 858S011AKILFT vs SY89832UMITR |
8523BGILFT | Renesas Electronics Corporation | Check for Price | Low Skew Clock Driver, 8523 Series, 4 True Output(s), 0 Inverted Output(s), PDSO20 | 858S011AKILFT vs 8523BGILFT |
ICS8535AGI-11LF | Integrated Device Technology Inc | Check for Price | Low Skew Clock Driver, 4 True Output(s), 4 Inverted Output(s), PDSO20, 6.50 X 4.40 MM, 0.92 MM HEIGHT, MO-153, TSSOP-20 | 858S011AKILFT vs ICS8535AGI-11LF |
8SLVD1208NBGI8 | Integrated Device Technology Inc | Check for Price | VFQFPN-28, Reel | 858S011AKILFT vs 8SLVD1208NBGI8 |
ICS8543BGILFT | Integrated Device Technology Inc | Check for Price | Low Skew Clock Driver, 4 True Output(s), 0 Inverted Output(s), PDSO20, 4.40 X 6.50 MM, 0.92 MM HEIGHT, MO-153, TSSOP-20 | 858S011AKILFT vs ICS8543BGILFT |
8523BGILF | Integrated Device Technology Inc | Check for Price | Clock Driver, 8523 Series, 4 True Output(s), 0 Inverted Output(s), PDSO20, 6.50 X 4.40 MM, 0.92 MM HEIGHT, LEAD FREE, MS-153, TSSOP-20 | 858S011AKILFT vs 8523BGILF |