Part Details for 858FA04-103RCS1 by NorComp
Results Overview of 858FA04-103RCS1 by NorComp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
858FA04-103RCS1 Information
858FA04-103RCS1 by NorComp is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 858FA04-103RCS1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK8988
|
Newark | Sensor Conn, M12, Plug, 4Pos, Cable, Product Range:Vulcon Series, Sensor Connector Size:M12, Sensor Connector Gender:Male, No. Of Positions:4 Positions, Sensor Contact Type:Screw Pin, Sensor Connector Mounting:Straight Cable Mount Rohs Compliant: Yes |Norcomp 858FA04-103RCS1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 50 |
|
$13.6800 | Buy Now |
DISTI #
37-858FA04-103RCS1-ND
|
DigiKey | M12FW / 4P / A / M / S / 5-8MM Min Qty: 1 Lead time: 16 Weeks Container: Bag |
61 In Stock |
|
$15.5782 / $24.1500 | Buy Now |
DISTI #
636-858FA04-103RCS1
|
Mouser Electronics | Circular Metric Connectors M12FW / 4P / A / M / S / 5-8mm RoHS: Compliant | 97 |
|
$15.3800 / $24.1400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.3300 / $26.0400 | Buy Now |
DISTI #
85536001
|
Verical | 858FA04-103RCS1 Min Qty: 4 Package Multiple: 1 | Americas - 50 |
|
$16.7532 / $18.8448 | Buy Now |
Part Details for 858FA04-103RCS1
858FA04-103RCS1 CAD Models
858FA04-103RCS1 Part Data Attributes
|
858FA04-103RCS1
NorComp
Buy Now
Datasheet
|
Compare Parts:
858FA04-103RCS1
NorComp
Circular Connector, 4 Contact(s), Brass, Male, Wire Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | compliant | |
Additional Feature | IP67 | |
Backshell Type | SOLID | |
Body Depth | 2.362 inch | |
Body Diameter | 0.787 inch | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE66 | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | WIRE | |
Total Number of Contacts | 4 |