Part Details for 8545BGILFT by Integrated Device Technology Inc
Results Overview of 8545BGILFT by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
8545BGILFT Information
8545BGILFT by Integrated Device Technology Inc is a Clock Driver.
Clock Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for 8545BGILFT
8545BGILFT CAD Models
8545BGILFT Part Data Attributes
|
8545BGILFT
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
8545BGILFT
Integrated Device Technology Inc
TSSOP-20, Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | PGG20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | 8545 | |
Input Conditioning | MUX | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | 4 | |
Number of Terminals | 20 | |
Number of True Outputs | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 3.6 ns | |
Propagation Delay (tpd) | 3.6 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.04 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for 8545BGILFT
This table gives cross-reference parts and alternative options found for 8545BGILFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8545BGILFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ICS8545BGIT | Integrated Device Technology Inc | Check for Price | Low Skew Clock Driver, 8545 Series, 4 True Output(s), 4 Inverted Output(s), PDSO20, 6.50 X 4.40 MM, 0.925 MM HEIGHT, MO-153, TSSOP-20 | 8545BGILFT vs ICS8545BGIT |
ICS8545BGILF | Integrated Device Technology Inc | Check for Price | Low Skew Clock Driver, 8545 Series, 4 True Output(s), 4 Inverted Output(s), PDSO20, 6.50 X 4.40 MM, 0.925 MM HEIGHT, ROHS COMPLIANT, MO-153, TSSOP-20 | 8545BGILFT vs ICS8545BGILF |
ICS8545BGILFT | Integrated Device Technology Inc | Check for Price | Low Skew Clock Driver, 4 True Output(s), 4 Inverted Output(s), PDSO20, 6.50 X 4.40 MM, 0.92MM HEIGHT, MO-153, TSSOP-20 | 8545BGILFT vs ICS8545BGILFT |
8545BGIT | Integrated Device Technology Inc | Check for Price | Clock Driver, 8545 Series, 4 True Output(s), 4 Inverted Output(s), PDSO20, 6.50 X 4.40 MM, 0.925 MM HEIGHT, MO-153, TSSOP-20 | 8545BGILFT vs 8545BGIT |
ICS8545BGI | Integrated Device Technology Inc | Check for Price | Low Skew Clock Driver, 8545 Series, 4 True Output(s), 4 Inverted Output(s), PDSO20, 6.50 X 4.40 MM, 0.925 MM HEIGHT, MO-153, TSSOP-20 | 8545BGILFT vs ICS8545BGI |
8545BGILF | Integrated Device Technology Inc | Check for Price | TSSOP-20, Tube | 8545BGILFT vs 8545BGILF |
8545BGI | Integrated Device Technology Inc | Check for Price | Clock Driver, 8545 Series, 4 True Output(s), 4 Inverted Output(s), PDSO20, 6.50 X 4.40 MM, 0.925 MM HEIGHT, MO-153, TSSOP-20 | 8545BGILFT vs 8545BGI |
8545BGILFT Frequently Asked Questions (FAQ)
-
A good PCB layout for the 8545BGILFT involves keeping the input and output traces short and separate, using a solid ground plane, and placing decoupling capacitors close to the device. It's also recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
-
To ensure proper powering and decoupling, use a high-quality power supply with low noise and ripple. Add decoupling capacitors (e.g., 0.1uF and 10uF) close to the device, and consider adding a ferrite bead or a pi-filter to reduce high-frequency noise.
-
The 8545BGILFT is rated for operation from -40°C to +85°C. However, it's recommended to derate the device's performance and power consumption at higher temperatures to ensure reliability and prevent thermal shutdown.
-
To troubleshoot issues with the 8545BGILFT, start by verifying the PCB layout and component placement. Check for proper power supply and decoupling, and ensure that the input and output signals are within the recommended specifications. Use oscilloscopes and signal analyzers to identify any anomalies or noise sources.
-
Yes, the 8545BGILFT is a high-frequency device and requires careful attention to EMI/EMC considerations. Use shielding, grounding, and filtering techniques to minimize electromagnetic interference and radiation. Ensure that the device is placed in a shielded enclosure and that all cables and connectors are properly shielded and filtered.