Part Details for 85310AYI-01LF by Integrated Device Technology Inc
Results Overview of 85310AYI-01LF by Integrated Device Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
85310AYI-01LF Information
85310AYI-01LF by Integrated Device Technology Inc is a Clock Driver.
Clock Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 85310AYI-01LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 107 |
|
RFQ | ||
|
Flip Electronics | Stock, ship today | 73360 |
|
RFQ |
Part Details for 85310AYI-01LF
85310AYI-01LF CAD Models
85310AYI-01LF Part Data Attributes
|
85310AYI-01LF
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
85310AYI-01LF
Integrated Device Technology Inc
TQFP-32, Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TQFP | |
Package Description | LQFP-32 | |
Pin Count | 32 | |
Manufacturer Package Code | PRG32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ECL MODE: VCC = 0V WITH VEE = -2.375V TO -3.8V | |
Family | 85310 | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 32 | |
Number of True Outputs | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 2.5 ns | |
Propagation Delay (tpd) | 2.5 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.055 ns | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.8 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
Alternate Parts for 85310AYI-01LF
This table gives cross-reference parts and alternative options found for 85310AYI-01LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 85310AYI-01LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
85310AYI-01 | Integrated Device Technology Inc | Check for Price | Low Skew Clock Driver, 85310 Series, 10 True Output(s), 0 Inverted Output(s), PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, MS-026BBA, LQFP-32 | 85310AYI-01LF vs 85310AYI-01 |
85310AYI-01LF Frequently Asked Questions (FAQ)
-
A good PCB layout for the 85310AYI-01LF should include a solid ground plane, short and direct traces for clock and data lines, and decoupling capacitors near the device. It's also recommended to follow the datasheet's guidelines for pin assignment and signal routing.
-
To ensure reliable operation across the entire operating temperature range, it's essential to follow proper thermal management practices, such as providing adequate heat sinking, using thermal interface materials, and avoiding thermal hotspots. Additionally, ensure that the device is operated within its specified voltage and current limits.
-
Using a lower clock frequency than recommended may result in reduced performance, increased latency, and potential issues with data integrity. Using a higher clock frequency than recommended may result in increased power consumption, heat generation, and potential reliability issues. It's essential to follow the recommended clock frequency range specified in the datasheet.
-
To troubleshoot issues with data transmission or reception, start by verifying the device's configuration and setup, including clock frequency, data rate, and signal integrity. Use oscilloscopes or logic analyzers to monitor signal quality and identify potential issues. Check for signal attenuation, noise, or distortion, and ensure that the device is properly terminated and matched to the transmission line.
-
The 85310AYI-01LF is a sensitive device that requires proper ESD protection and handling. Follow standard ESD handling procedures, such as using ESD-safe workstations, wrist straps, and packaging materials. Ensure that the device is handled and stored in a static-free environment, and avoid touching the device's pins or exposed internal components.