Part Details for 853-003-213R001 by NorComp
Results Overview of 853-003-213R001 by NorComp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
853-003-213R001 Information
853-003-213R001 by NorComp is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 853-003-213R001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76Y0123
|
Newark | Sensor Connector, M5, Rcpt, 3Pos, Panel, Product Range:Vulcon Series, Sensor Connector Size:M5, Sensor Connector Gender:Female, No. Of Positions:3 Positions, Sensor Contact Type:Pcb Socket, Ip/Nema Rating:Ip67, Connector Coding:- Rohs Compliant: Yes |Norcomp 853-003-213R001 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.7200 | Buy Now |
DISTI #
NOR1379-ND
|
DigiKey | CONN PLUG FMALE 3POS GOLD SOLDER Min Qty: 100 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$10.7261 | Buy Now |
DISTI #
636-853-003-213R001
|
Mouser Electronics | Circular Metric Connectors M5 3 Pos F Rt Ang RoHS: Compliant | 0 |
|
$10.7200 / $15.3400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.9100 / $15.9000 | Buy Now |
Part Details for 853-003-213R001
853-003-213R001 CAD Models
853-003-213R001 Part Data Attributes
|
853-003-213R001
NorComp
Buy Now
Datasheet
|
Compare Parts:
853-003-213R001
NorComp
CONN RCPT 3POS PNL MNT RA SKT M5
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | NorComp |