Part Details for 8525-16R10B6SNHL by SOURIAU-SUNBANK
Results Overview of 8525-16R10B6SNHL by SOURIAU-SUNBANK
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
8525-16R10B6SNHL Information
8525-16R10B6SNHL by SOURIAU-SUNBANK is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68685-250LF | Amphenol Communications Solutions | Dubox®, Board to Board connector, PCB Mounted Receptacle, Vertical, Through Hole, Top Entry, Single Row, 50 positions, 2.54mm (0.100in) Pitch. | |
RJE601885251 | Amphenol Communications Solutions | Modular Jack - 8P8C, RA, Cat6A, THT, Standard Profile, Single Port, Shield With Top and Side EMI Tabs, With LEDs | |
RJE581885251 | Amphenol Communications Solutions | Modular Jack - 8P8C, Right Angle, Cat5e, THT, Standard Profile, Single Port, Shield With Top and Side EMI Tabs, With LEDs |
Price & Stock for 8525-16R10B6SNHL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
649-8525-16R10B6SNHL
|
Mouser Electronics | Circular MIL Spec Connector | 3 |
|
$184.4400 | Buy Now |
|
Chip-Germany GmbH | RoHS: Not Compliant | 57 |
|
RFQ |