-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AIR BAG 30P RETAINER HSG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC0759
|
Newark | Automotive Connectors Air Bag 30P Retainer Hsg |Amp Te Connectivity 85183-1 RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1960 | Buy Now |
DISTI #
17-85183-1-ND
|
DigiKey | AIR BAG 30P RETAINER HSG Min Qty: 12000 Lead time: 24 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.1614 | Buy Now |
DISTI #
85183-1
|
Avnet Americas | - Bag (Alt: 85183-1) Min Qty: 12000 Package Multiple: 4000 Lead time: 111 Weeks, 0 Days Container: Bag | 0 |
|
$0.1570 / $0.1602 | Buy Now |
DISTI #
571-85183-1
|
Mouser Electronics | Automotive Connectors AIR BAG 30P RETAINER HSG RoHS: Compliant | 0 |
|
$0.1610 | Order Now |
DISTI #
AMP85183-1
|
Heilind Electronics | AIR BAG 30P RETAINER HSG | Americas - 0 in Stock |
|
$0.1899 / $0.1927 | Buy Now |
|
Onlinecomponents.com | AIR BAG 30P RETAINER HSG RoHS: Compliant | 0 |
|
$0.1603 / $0.3357 | Buy Now |
DISTI #
88144201
|
Verical | Connector Accessories Retainer Straight Glass Filled Polybutylene Terephthalate Black Bag RoHS: Compliant Min Qty: 750 Package Multiple: 1 Date Code: 2001 | Americas - 11535 |
|
$0.1892 / $0.2162 | Buy Now |
DISTI #
AMP85183-1
|
Interstate Connecting Components | AIR BAG 30P RETAINER HSG | 0 |
|
$0.1899 / $0.1927 | Buy Now |
DISTI #
85183-1
|
Avnet Abacus | (Alt: 85183-1) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | AIR BAG 30P RETAINER HSG RoHS: Compliant | 0 |
|
$0.1603 / $0.3357 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
85183-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
85183-1
TE Connectivity
AIR BAG 30P RETAINER HSG
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |
The recommended torque for the screw terminals is 0.5-0.7 Nm (4.4-6.3 in-lbs) to ensure secure connections.
Yes, the 85183-1 connector is designed to withstand high-vibration environments, making it suitable for use in industrial, automotive, and aerospace applications.
While the datasheet specifies AWG 20-24 wire sizes, the connector can accommodate smaller wire sizes (e.g., AWG 26-28) with the use of wire adapters or by consulting with TE Connectivity's technical support team.
The 85183-1 connector is rated for operation in temperatures ranging from -40°C to 125°C (-40°F to 257°F), making it suitable for use in a wide range of environments.
Yes, the 85183-1 connector is designed to meet IP67 and IP69K standards, providing protection against dust, water, and chemicals, making it suitable for use in harsh environments.