Part Details for 84PR20KLF by TT electronics / BI Technologies
Results Overview of 84PR20KLF by TT electronics / BI Technologies
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
84PR20KLF Information
84PR20KLF by TT electronics / BI Technologies is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for 84PR20KLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15M5080
|
Newark | Trimmer Potentiometer 20Kohm 12Turn Smd, Trimmer Type:Multi Turn, Element Material:Cermet, Adjustment Type:Side Adjust, Track Resistance:20Kohm, Potentiometer Mounting:Surface Mount, No. Of Turns:12Turns, Product Range:84 Series Rohs Compliant: Yes |Tt Electronics/bi Technologies 84PR20KLF RoHS: Compliant Min Qty: 550 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9200 / $1.9500 | Buy Now |
DISTI #
987-1153-ND
|
DigiKey | TRIMMER 20K OHM 0.25W SMD SIDE Min Qty: 1 Lead time: 17 Weeks Container: Tube |
580 In Stock |
|
$1.8897 / $3.6200 | Buy Now |
|
Future Electronics | 84 Series 1/4 inch Square 20 kOhm ±10 % Multi-Turn Trimming Potentiometer RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Container: Tube | 550Tube |
|
$1.7100 / $1.8200 | Buy Now |
|
Onlinecomponents.com | Res Cermet Trimmer 20K Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.78mm (6.35 X 5.33mm) Gull Wing SMD Tube RoHS: Compliant |
550 In Stock |
|
$1.6400 / $2.0900 | Buy Now |
DISTI #
69709932
|
Verical | Res Cermet Trimmer 20K Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.78mm (6.35 X 5.33mm) Gull Wing SMD Tube Min Qty: 50 Package Multiple: 50 Date Code: 2319 | Americas - 550 |
|
$2.3400 / $2.7170 | Buy Now |
|
Quest Components | RESISTOR, TRIMMER, CERMET, 12 TURN(S), 0.25W, 20000OHM | 12 |
|
$2.2330 / $3.5728 | Buy Now |
|
Quest Components | RESISTOR, TRIMMER, CERMET, 12 TURN(S), 0.25W, 20000OHM | 7 |
|
$2.3250 / $3.4875 | Buy Now |
|
Future Electronics | 84 Series 1/4 inch Square 20 kOhm �10 % Multi-Turn Trimming Potentiometer Min Qty: 1 Package Multiple: 1 |
550 null |
|
$2.6800 / $2.8800 | Buy Now |
DISTI #
84PR20KLF
|
IBS Electronics | RES CERMET TRIMMER 20K OHM 10% 0.25W(1/4W) 12(ELEC)TURNS 1.78MM (6.35 X 5.33MM) GULL WING SMD TUBE Min Qty: 10 Package Multiple: 1 | 1100 |
|
$2.1320 / $2.3660 | Buy Now |
DISTI #
000000000001500299
|
Sager | Trimmer Resistors - SMD 1/4 Squ 20K 10% Min Qty: 550 | 0 |
|
$1.7300 / $1.7800 | Buy Now |
Part Details for 84PR20KLF
84PR20KLF CAD Models
84PR20KLF Part Data Attributes
|
84PR20KLF
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
84PR20KLF
TT electronics / BI Technologies
RESISTOR, TRIMMER, CERMET, 12 TURN(S), 0.25W, 20000ohm, 1/4 INCH, SQUARE, 3 PINS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Package Description | SMT, 2517 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Square | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 12 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 5.33 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 4.32 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Resistance | 20000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 4320 deg | |
Size Code | 2517 | |
Surface Mount | YES | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | FLAT | |
Tolerance | 10% | |
Working Voltage | 200 V |
Alternate Parts for 84PR20KLF
This table gives cross-reference parts and alternative options found for 84PR20KLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 84PR20KLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
3269P-1-203G | Bourns Inc | $4.6527 | Trimmer, Cermet, 0.25W, 20000ohm, 10% +/-Tol, -100,100ppm/Cel, 12 Turn(s), 2525, 1/4 INCH, SQUARE, 3 PINS | 84PR20KLF vs 3269P-1-203G |
3269P-1-203 | Bourns Inc | $4.8131 | Trimmer, Cermet, 0.25W, 20000ohm, 10% +/-Tol, -100,100ppm/Cel, 12 Turn(s), 2525, 1/4 INCH, SQUARE, 3 PINS | 84PR20KLF vs 3269P-1-203 |
84PR20LF | TT electronics / BI Technologies | Check for Price | RESISTOR, TRIMMER, CERMET, 12 TURN(S), 0.25W, 20ohm, 1/4 INCH, SQUARE, 3 PINS | 84PR20KLF vs 84PR20LF |
84PR20 | TT electronics / BI Technologies | Check for Price | RESISTOR, TRIMMER, CERMET, 12 TURN(S), 0.25W, 20ohm, 1/4 INCH, SQUARE, 3 PINS | 84PR20KLF vs 84PR20 |
84PR200K | TT electronics / BI Technologies | Check for Price | RESISTOR, TRIMMER, CERMET, 12 TURN(S), 0.25W, 200000ohm, 1/4 INCH, SQUARE, 3 PINS | 84PR20KLF vs 84PR200K |