Part Details for 848-040-X5U0-103M by Tusonix
Results Overview of 848-040-X5U0-103M by Tusonix
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
848-040-X5U0-103M Information
848-040-X5U0-103M by Tusonix is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10148195-10103MLF | Amphenol Communications Solutions | PCI Express®x16 vertical Card Edge Connector, 164 Positions, 1mm (0.039inch) Pitch | |
10142333-10103MLF | Amphenol Communications Solutions | PCI Express®x16 vertical Card Edge Connector, 164 Positions, 1mm (0.039inch) Pitch | |
10139967-103MLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Surface Mount, x16, 164 Positions, 1.00mm (0.039in) Pitch |
Price & Stock for 848-040-X5U0-103M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CK63AY103M
|
TTI | Ceramic Disc Capacitors .01UF 1KV 20% 9.52MM Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 2803 In Stock |
|
$4.8500 / $5.3500 | Buy Now |
Part Details for 848-040-X5U0-103M
848-040-X5U0-103M CAD Models
848-040-X5U0-103M Part Data Attributes
|
848-040-X5U0-103M
Tusonix
Buy Now
Datasheet
|
Compare Parts:
848-040-X5U0-103M
Tusonix
Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, X5U, -56/+22% TC, 0.01uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TUSONIX INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Manufacturer Series | 848-040 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X5U | |
Temperature Coefficient | 22/-56% ppm/°C | |
Terminal Shape | WIRE |
848-040-X5U0-103M Frequently Asked Questions (FAQ)
-
The recommended storage condition for the 848-040-X5U0-103M is in a dry, cool place with a temperature range of 10°C to 30°C and relative humidity below 60%.
-
Yes, the 848-040-X5U0-103M component is RoHS (Restriction of Hazardous Substances) compliant, meaning it meets the European Union's directive on the restriction of certain hazardous substances in electrical and electronic equipment.
-
The typical lead time for delivery of the 848-040-X5U0-103M can vary depending on the supplier and the quantity ordered, but it is usually around 4-6 weeks.
-
Yes, the 848-040-X5U0-103M is designed to withstand high-vibration applications, but it's recommended to consult with the manufacturer or a qualified engineer to ensure the component meets the specific vibration requirements of the application.
-
The 848-040-X5U0-103M has a maximum operating temperature of 125°C, but it's recommended to derate the component's performance at temperatures above 100°C to ensure reliable operation.