Part Details for 84727-1 by TE Connectivity
Results Overview of 84727-1 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 84727-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84727-1-ND
|
DigiKey | CONN SOCKET 24-28AWG CRIMP Min Qty: 90000 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0454 | Buy Now |
DISTI #
84727-1
|
Avnet Americas | - Tape and Reel (Alt: 84727-1) RoHS: Compliant Min Qty: 90000 Package Multiple: 90000 Lead time: 13 Weeks, 4 Days Container: Reel | 0 |
|
$0.0866 / $0.0884 | Buy Now |
DISTI #
571-84727-1
|
Mouser Electronics | Headers & Wire Housings 1.5 MINI CT CRIMP CONTACT RoHS: Compliant | 0 |
|
$0.0450 | Order Now |
DISTI #
AMP84727-1
|
Heilind Electronics | 1.5 MINI CT CRIMP CONTACT | Americas - 0 in Stock |
|
$0.0515 / $0.0542 | Buy Now |
|
Onlinecomponents.com | 1.5 MINI CT CRIMP CONTACT RoHS: Compliant | 0 |
|
$0.0451 / $0.1235 | Buy Now |
DISTI #
AMP84727-1
|
Interstate Connecting Components | 1.5 MINI CT CRIMP CONTACT | 0 |
|
$0.0515 / $0.0542 | Buy Now |
DISTI #
000000000002646168
|
Sager | Headers & Wire Housings 1.5 MINI CT CRIMP CONTACT Min Qty: 90000 | 0 |
|
$0.0605 | Buy Now |
DISTI #
84727-1
|
Avnet Abacus | (Alt: 84727-1) RoHS: Compliant Min Qty: 90000 Package Multiple: 90000 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 1.5 MINI CT CRIMP CONTACT RoHS: Compliant | 0 |
|
$0.0451 / $0.1235 | Buy Now |
Part Details for 84727-1
84727-1 CAD Models
84727-1 Part Data Attributes
|
84727-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
84727-1
TE Connectivity
CONNECTOR ACCESSORY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 0.21 mm2 | |
Design Use | POWER AND SIGNAL | |
Material | PHOSPHOR BRONZE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Rated Current | 3 A | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 28 AWG |