Part Details for 8471100 by RS Pro
Results Overview of 8471100 by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8471100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70658137
|
RS | Thermocouple Type K 3.94 in (100mm) 2012 F (1100C) Max 7/0.2 Stranding 24AWG Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$19.1000 / $22.2300 | RFQ |