Part Details for 84517-101LF by Amphenol FCi
Results Overview of 84517-101LF by Amphenol FCi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
84517-101LF Information
84517-101LF by Amphenol FCi is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72850-101LF | Amphenol Communications Solutions | Sofix ® - 72850-101LF Shield | |
88917-101LF | Amphenol Communications Solutions | 88917-101LF-GUIDE RECEPTACLE MODULE | |
88973-101LF | Amphenol Communications Solutions | 88973-101LF-METRAL HDR HSG 3RX3 |
Price & Stock for 84517-101LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
609-1091-1-ND
|
DigiKey | CONN ARRAY RCPT 200POS SMD GOLD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3 In Stock |
|
$23.3700 | Buy Now |
DISTI #
70411358
|
RS | MEG-ARRAY LEAD FREE-200 POS RECP 4MM W/CAP Min Qty: 250 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$17.3700 / $21.7200 | RFQ |
DISTI #
BRG84517-101LF
|
Heilind Electronics | MEG-ARRAY LEAD FREE-200 POS RECP 4MM W/CAP | Americas - 187 in Stock |
|
Buy Now | |
|
Bristol Electronics | 310 |
|
RFQ | ||
|
Quest Components | BOARD STACKING CONNECTOR, 200 CONTACT(S), 10 ROW(S), FEMALE, STRAIGHT, 0.05 INCH PITCH, SURFACE MOUNT TERMINAL, LOCKING, RECEPTACLE | 17 |
|
$15.6000 | Buy Now |
DISTI #
BRG84517-101LF
|
Interstate Connecting Components | MEG-ARRAY LEAD FREE-200 POS RECP 4MM W/CAP | 62 |
|
Buy Now |
Part Details for 84517-101LF
84517-101LF CAD Models
84517-101LF Part Data Attributes
|
84517-101LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
84517-101LF
Amphenol FCi
Board Stacking Connector, 200 Contact(s), 10 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.683 inch | |
Body Depth | 0.153 inch | |
Body Length | 1.236 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 200VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER (LCP) | |
JESD-609 Code | e1 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 10 | |
Number of Rows Loaded | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.45 A | |
Reference Standard | CSA,CUL,UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 200 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 84517-101LF
This table gives cross-reference parts and alternative options found for 84517-101LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 84517-101LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
84517-001 | Amphenol Communications Solutions | Check for Price | 200 Position BGA Receptacle, 4mm Component Height, 1.27mm x 1.27mm Array | 84517-101LF vs 84517-001 |
84517-001LF | Amphenol Communications Solutions | Check for Price | 200 Position BGA Receptacle, 4mm Component Height, 1.27mm x 1.27mm Array, Lead-free | 84517-101LF vs 84517-001LF |
84517-201 | Amphenol Communications Solutions | Check for Price | 200 Position BGA Receptacle, 4mm Component Height, 1.27mm x 1.27mm Array | 84517-101LF vs 84517-201 |
84517-201 | Amphenol FCi | Check for Price | Board Stacking Connector, 200 Contact(s), 10 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | 84517-101LF vs 84517-201 |
84517-101LF | Amphenol Communications Solutions | Check for Price | 200 Position BGA Receptacle, 4mm Component Height, 1.27mm x 1.27mm Array, Lead-free | 84517-101LF vs 84517-101LF |
84517-201LF | Amphenol FCi | Check for Price | Board Stacking Connector, 200 Contact(s), 10 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, ROHS COMPLIANT | 84517-101LF vs 84517-201LF |
84517-101 | Amphenol Communications Solutions | Check for Price | 200 Position BGA Receptacle, 4mm Component Height, 1.27mm x 1.27mm Array | 84517-101LF vs 84517-101 |
84517-101LF Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5-1.5 Nm (4-12 in-lbs). It's essential to follow this torque specification to ensure reliable connections and prevent damage to the connector.
-
Yes, the 84517-101LF is designed to withstand high-vibration environments. It meets the IEC 61373 Cat 2 standard for vibration resistance, making it suitable for use in applications such as transportation, industrial, and military systems.
-
Yes, the 84517-101LF is designed for outdoor use and meets the IP67 rating for ingress protection. It can withstand exposure to dust, water, and other environmental factors, making it suitable for use in outdoor applications such as base stations, antennas, and other wireless infrastructure.
-
The 84517-101LF has an operating temperature range of -40°C to +85°C (-40°F to +185°F). It's essential to ensure that the connector is used within this temperature range to maintain its performance and reliability.
-
The 84517-101LF is designed to be compatible with other mating connectors that meet the same industry standards. However, it's recommended to verify compatibility with the specific mating connector before use to ensure reliable connections and performance.