Part Details for 845-065-520-101 by EDAC Inc
Results Overview of 845-065-520-101 by EDAC Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
845-065-520-101 Information
845-065-520-101 by EDAC Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 845-065-520-101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AK9660
|
Newark | Connector Rohs Compliant: Yes |Edac 845-065-520-101 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$62.7500 / $173.0500 | Buy Now |
DISTI #
151-845-065-520-101-ND
|
DigiKey | CONN EDGE SINGLE FML 65POS 0.100 Min Qty: 25 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$118.9752 | Buy Now |
DISTI #
587-845-065-520-101
|
Mouser Electronics | Standard Card Edge Connectors .100" (2.54mm) Pitch Card Edge Connector RoHS: Compliant | 0 |
|
$118.9700 | Order Now |
|
Onlinecomponents.com | .100" (2.54mm) Pitch | Card Edge Connector - 65 Contacts - 0.100” (2.54mm) Pitch - Single Row - 0.062” (1.57mm) Thick PCB - Board Mount RoHS: Compliant | 0 |
|
$116.6000 / $220.9500 | Buy Now |
Part Details for 845-065-520-101
845-065-520-101 CAD Models
845-065-520-101 Part Data Attributes
|
845-065-520-101
EDAC Inc
Buy Now
Datasheet
|
Compare Parts:
845-065-520-101
EDAC Inc
Card Edge Connector, 65 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Green Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EDAC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.37 inch | |
Body Depth | 0.6 inch | |
Body Length | 6.76 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 1697VAC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | DIALLYL PHTHALATE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.175 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 65 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 845-065-520-101
This table gives cross-reference parts and alternative options found for 845-065-520-101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 845-065-520-101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
895-065-559-103 | EDAC Inc | $131.7765 | Card Edge Connector, 65 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Hole 0.116, Black Insulator, | 845-065-520-101 vs 895-065-559-103 |
845-065-523-101 | EDAC Inc | $100.7533 | Card Edge Connector, 65 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Green Insulator, | 845-065-520-101 vs 845-065-523-101 |
845-065-542-608 | EDAC Inc | $116.8494 | Card Edge Connector, 65 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Wire Wrap Terminal, #4-40unc, Green Insulator, | 845-065-520-101 vs 845-065-542-608 |
845-065-520-408 | EDAC Inc | $116.8494 | Card Edge Connector, 65 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, #4-40unc, Green Insulator, | 845-065-520-101 vs 845-065-520-408 |
895-065-542-103 | EDAC Inc | $116.8494 | Card Edge Connector, 65 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Wire Wrap Terminal, Hole 0.116, Black Insulator, | 845-065-520-101 vs 895-065-542-103 |
845-065-521-608 | EDAC Inc | $116.8494 | Card Edge Connector, 65 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, #4-40unc, Green Insulator, | 845-065-520-101 vs 845-065-521-608 |
895-065-540-602 | EDAC Inc | $100.7533 | Card Edge Connector, 65 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Wire Wrap Terminal, Hole 0.128, Black Insulator, | 845-065-520-101 vs 895-065-540-602 |
845-065-525-408 | EDAC Inc | $116.8494 | Card Edge Connector, 65 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, #4-40unc, Green Insulator, | 845-065-520-101 vs 845-065-525-408 |
845-065-540-102 | EDAC Inc | $100.7533 | Card Edge Connector, 65 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Wire Wrap Terminal, Hole 0.128, Green Insulator, | 845-065-520-101 vs 845-065-540-102 |
895-065-558-407 | EDAC Inc | $131.7765 | Card Edge Connector, 65 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, M3, Black Insulator, | 845-065-520-101 vs 895-065-558-407 |