Part Details for 8412N/12-252 by ebm-papst
Results Overview of 8412N/12-252 by ebm-papst
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8412N/12-252
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70282950
|
RS | DC Fan, 12V, 80x25mm, Round, 38.3CFM, 32dBA, 1.7W, 3100RPM, Wire Leads Min Qty: 1 Package Multiple: 1 Lead time: 46 Weeks, 0 Days Container: Bulk | 855 |
|
$42.4300 / $53.0300 | Buy Now |
|
Neutron USA | Fan, DC, 12V, 80x25mm, Round, 38.3CFM, 32dBA, 1.7W, 3100RPM, Wire Leads | 50 |
|
$81.2600 | Buy Now |