Part Details for 8406401EA by Intersil Corporation
Results Overview of 8406401EA by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
8406401EA Information
8406401EA by Intersil Corporation is an Arithmetic Circuit.
Arithmetic Circuits are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8406401EA | Texas Instruments | High Speed CMOS Logic 10-to-4 Line Priority Encoder 16-CDIP -55 to 125 |
Part Details for 8406401EA
8406401EA CAD Models
8406401EA Part Data Attributes
|
8406401EA
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
8406401EA
Intersil Corporation
HC/UH SERIES, 9-BIT ENCODER, CDIP16, CERAMIC, DIP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-GDIP-T16 | |
Logic IC Type | ENCODER | |
Number of Bits | 9 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 330 ns | |
Screening Level | MIL-STD-883 | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 8406401EA
This table gives cross-reference parts and alternative options found for 8406401EA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8406401EA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC54HC147JD | Motorola Semiconductor Products | Check for Price | Encoder, HC/UH Series, 9-Bit, CMOS, CDIP16, CERAMIC, DIP-16 | 8406401EA vs MC54HC147JD |
GD54HC147 | Goldstar Electron Co Ltd | Check for Price | Encoder, HC/UH Series, 9-Bit, CMOS, PDIP16, | 8406401EA vs GD54HC147 |
74HC147NB | NXP Semiconductors | Check for Price | IC HC/UH SERIES, 9-BIT ENCODER, PDIP16, Arithmetic Circuit | 8406401EA vs 74HC147NB |
8406401EA | National Semiconductor Corporation | Check for Price | Encoder, HC/UH Series, 9-Bit, CMOS, CDIP16 | 8406401EA vs 8406401EA |
MC74HC147N | Motorola Semiconductor Products | Check for Price | Encoder, HC/UH Series, 9-Bit, CMOS, PDIP16, PLASTIC, DIP-16 | 8406401EA vs MC74HC147N |
74HC147N,652 | NXP Semiconductors | Check for Price | 74HC147NSOT38-4 | 8406401EA vs 74HC147N,652 |
CD54HC147F/3 | Harris Semiconductor | Check for Price | Encoder, HC/UH Series, 9-Bit, True Output, CMOS, CDIP16 | 8406401EA vs CD54HC147F/3 |
GD74HC147J | Goldstar Electron Co Ltd | Check for Price | Encoder, HC/UH Series, 9-Bit, CMOS, CDIP16, | 8406401EA vs GD74HC147J |
8406401EX | Texas Instruments | Check for Price | HC/UH SERIES, 9-BIT ENCODER, CDIP16, CERAMIC, DIP-16 | 8406401EA vs 8406401EX |
MC74HC147ND | Motorola Mobility LLC | Check for Price | HC/UH SERIES, 9-BIT ENCODER, PDIP16, PLASTIC, DIP-16 | 8406401EA vs MC74HC147ND |