Part Details for 8404801CA by Harris Semiconductor
Results Overview of 8404801CA by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
8404801CA Information
8404801CA by Harris Semiconductor is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8404801CA | Texas Instruments | Triple 3-Input Positive-AND Gates 14-CDIP -55 to 125 |
Part Details for 8404801CA
8404801CA CAD Models
8404801CA Part Data Attributes
|
8404801CA
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
8404801CA
Harris Semiconductor
AND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, CDIP14, CERAMIC, DIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | CERAMIC, DIP-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-GDIP-T14 | |
Length | 19.56 mm | |
Logic IC Type | AND GATE | |
Moisture Sensitivity Level | NOT APPLICABLE | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | |
Propagation Delay (tpd) | 150 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT APPLICABLE | |
Width | 7.62 mm |
Alternate Parts for 8404801CA
This table gives cross-reference parts and alternative options found for 8404801CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8404801CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD54HC11F/3 | Intersil Corporation | Check for Price | HC/UH SERIES, TRIPLE 3-INPUT AND GATE, CDIP14 | 8404801CA vs CD54HC11F/3 |
CD54HC11F | Texas Instruments | Check for Price | Military 3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-CDIP -55 to 125 | 8404801CA vs CD54HC11F |
8404801CA | Motorola Mobility LLC | Check for Price | HC/UH SERIES, TRIPLE 3-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 | 8404801CA vs 8404801CA |
8404801CX | Motorola Semiconductor Products | Check for Price | AND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, CDIP14, CERAMIC, DIP-14 | 8404801CA vs 8404801CX |
CD74HC11E | General Electric Solid State | Check for Price | Gate, | 8404801CA vs CD74HC11E |
CD54HC11F3A | Rochester Electronics LLC | Check for Price | AND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, CDIP14, PACKAGE-14 | 8404801CA vs CD54HC11F3A |
MM54HC11J | Texas Instruments | Check for Price | HC/UH SERIES, TRIPLE 3-INPUT AND GATE, CDIP14, DIP-14 | 8404801CA vs MM54HC11J |