-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Military single 8-input, 2-V to 6-V NAND gate 14-CDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
8404001CA by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8404001CA | Texas Instruments | High Speed CMOS Logic 8-Input NAND Gate 14-CDIP -55 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 810 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8404001CA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
8404001CA
Texas Instruments
Military single 8-input, 2-V to 6-V NAND gate 14-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | HC/UH | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.004 A | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 30 ns | |
Propagation Delay (tpd) | 195 ns | |
Qualification Status | Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for 8404001CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8404001CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC54HC30JD | Motorola Semiconductor Products | Check for Price | NAND Gate, HC/UH Series, 1-Func, 8-Input, CMOS, CDIP14, CERAMIC, DIP-14 | 8404001CA vs MC54HC30JD |
M54HC30D1 | STMicroelectronics | Check for Price | HC/UH SERIES, 8-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | 8404001CA vs M54HC30D1 |
M38510/65004SCA | Texas Instruments | Check for Price | HC/UH SERIES, 8-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | 8404001CA vs M38510/65004SCA |
CD74HC30E | General Electric Solid State | Check for Price | Gate, | 8404001CA vs CD74HC30E |
8404001CX | Harris Semiconductor | Check for Price | NAND Gate, HC/UH Series, 1-Func, 8-Input, CMOS, CDIP14, CERAMIC, DIP-14 | 8404001CA vs 8404001CX |
8404001CX | Motorola Semiconductor Products | Check for Price | NAND Gate, HC/UH Series, 1-Func, 8-Input, CMOS, CDIP14, CERAMIC, DIP-14 | 8404001CA vs 8404001CX |
GD54HC30 | Goldstar Electron Co Ltd | Check for Price | NAND Gate, HC/UH Series, 1-Func, 8-Input, CMOS, PDIP14, | 8404001CA vs GD54HC30 |
8404001CX | Intersil Corporation | Check for Price | HC/UH SERIES, 8-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | 8404001CA vs 8404001CX |
M38510/65004BCA | Texas Instruments | Check for Price | HC/UH SERIES, 8-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | 8404001CA vs M38510/65004BCA |
Texas Instruments provides a recommended PCB layout in the datasheet, but it's essential to follow good PCB design practices, such as using a solid ground plane, minimizing trace lengths, and avoiding vias under the device. Additionally, ensure that the input and output traces are separated to prevent noise coupling.
The 8404001CA has a thermal pad on the bottom, which should be connected to a solid ground plane or a thermal relief pattern on the PCB. Ensure good airflow around the device, and consider using a heat sink or thermal interface material if operating in high-temperature environments.
While the datasheet specifies a maximum operating frequency of 100 MHz, the actual frequency limit depends on the specific application, PCB layout, and signal integrity. In general, it's recommended to derate the frequency by 10-20% to ensure reliable operation.
To ensure signal integrity, use controlled impedance traces, minimize trace lengths, and avoid sharp corners or bends. Additionally, use termination resistors or series resistors to match the impedance of the transmission line, and consider using a signal integrity analysis tool to simulate and optimize your design.
The 8404001CA requires a specific power sequencing to prevent damage or malfunction. Ensure that the power supplies are sequenced in the correct order, with VCC being the last supply to be turned on. Refer to the datasheet for specific power sequencing requirements.