Part Details for 83905AGILF by Integrated Device Technology Inc
Results Overview of 83905AGILF by Integrated Device Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
83905AGILF Information
83905AGILF by Integrated Device Technology Inc is a Clock Generator.
Clock Generators are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for 83905AGILF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 24 |
|
RFQ | ||
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ |
Part Details for 83905AGILF
83905AGILF CAD Models
83905AGILF Part Data Attributes
|
83905AGILF
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
83905AGILF
Integrated Device Technology Inc
TSSOP-16, Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | PGG16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 |
Alternate Parts for 83905AGILF
This table gives cross-reference parts and alternative options found for 83905AGILF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 83905AGILF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ICS83905AGILFT | Integrated Device Technology Inc | Check for Price | Clock Generator, 100MHz, PDSO16, 4.40 X 5 MM, 0.92 MM HEIGHT, LEAD FREE, MO-153, TSSOP-16 | 83905AGILF vs ICS83905AGILFT |
83905AGILFT | Integrated Device Technology Inc | Check for Price | TSSOP-16, Reel | 83905AGILF vs 83905AGILFT |
83905AGLFT | Integrated Device Technology Inc | Check for Price | TSSOP-16, Reel | 83905AGILF vs 83905AGLFT |
ICS83905AG | Integrated Device Technology Inc | Check for Price | Clock Generator, 100MHz, PDSO16, 4.40 X 5 MM, 0.92 MM HEIGHT, TSSOP-16 | 83905AGILF vs ICS83905AG |
ICS83905AGIT | Integrated Device Technology Inc | Check for Price | Clock Generator, 100MHz, PDSO16, 4.40 X 5 MM, 0.92 MM HEIGHT, MO-153, TSSOP-16 | 83905AGILF vs ICS83905AGIT |
83905AGILF Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the signal traces short and away from the power plane to minimize noise and EMI.
-
Use a heat sink with a thermal resistance of 10°C/W or lower, and ensure good airflow around the device. Also, consider using a thermal interface material to improve heat transfer.
-
The 83905AGILF can operate with multiple power domains, but ensure that the power-up and power-down sequences are carefully controlled to avoid voltage conflicts and latch-up. Use level shifters or voltage translators as needed.
-
Use a logic analyzer or oscilloscope to capture and analyze the signal waveforms. Check for signal integrity issues, power supply noise, and clock domain crossing errors. Consult the datasheet and application notes for troubleshooting guidelines.
-
The 83905AGILF is designed to operate within specific clock frequency and voltage ranges. Consult the datasheet and application notes for guidance on using the device in non-standard configurations. You may need to adjust the device's configuration or use external components to ensure compatibility.