Part Details for 83299001 by Crouzet
Results Overview of 83299001 by Crouzet
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
83299001 Information
83299001 by Crouzet is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 83299001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC4097
|
Newark | Microswitch, Plunger, Spdt, 3A, 250Vac, Microswitch Type:Miniature, Microswitch Actuator:Pin Plunger, Contact Configuration:Spdt, Switch Terminals:Quick Connect, Contact Current Max:3A, Contact Voltage Dc Nom:- Rohs Compliant: Yes |Crouzet 83299001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 21 |
|
$2.1400 | Buy Now |
DISTI #
966-1894-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 3A 250V Min Qty: 50 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.6624 | Buy Now |
DISTI #
874-83299001
|
Mouser Electronics | Basic / Snap Action Switches Microswitch, Miniature, V3DS-8329 Series, 83299 I W3 RoHS: Compliant | 94 |
|
$13.4100 | Buy Now |
DISTI #
71118404
|
RS | Sealed, Snaap Action, Dual Current, low force Min Qty: 50 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$18.5600 / $24.1000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.7200 / $13.2900 | Buy Now |
DISTI #
CROUZET83299001
|
TME | Microswitch SNAP ACTION, 3A/250VAC, without lever, SPDT, ON-(ON) Min Qty: 50 | 0 |
|
$11.6300 | RFQ |