Part Details for 831704C2.ER by Crouzet
Results Overview of 831704C2.ER by Crouzet
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
831704C2.ER Information
831704C2.ER by Crouzet is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 831704C2.ER
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Snap Action N.O./N.C. SPDT Roller Lever Solder Lug 5A 250VAC 250VDC Screw Mount RoHS: Compliant |
867 In Stock |
|
$4.9700 / $5.2800 | Buy Now |
DISTI #
51589574
|
Verical | Switch Snap Action N.O./N.C. SPDT Roller Lever Solder Lug 5A 250VAC 250VDC Screw Mount Min Qty: 10 Package Multiple: 5 Date Code: 1601 | Americas - 30 |
|
$6.5910 / $6.8640 | Buy Now |
|
Master Electronics | Switch Snap Action N.O./N.C. SPDT Roller Lever Solder Lug 5A 250VAC 250VDC Screw Mount RoHS: Compliant |
867 In Stock |
|
$4.9700 / $5.2800 | Buy Now |
Part Details for 831704C2.ER
831704C2.ER CAD Models
831704C2.ER Part Data Attributes
|
831704C2.ER
Crouzet
Buy Now
Datasheet
|
Compare Parts:
831704C2.ER
Crouzet
Snap Acting/Limit Switch, SPDT, Momentary, 5A, 250VDC, 0.5mm, Solder Terminal, Roller Type Actuator, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CROUZET LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Crouzet | |
Actuator Travel | 0.5 mm | |
Actuator Type | ROLLER TYPE | |
Body Breadth | 6.4 mm | |
Body Height | 9.6 mm | |
Body Length or Diameter | 19.8 mm | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@250VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 250 V | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.6 N | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SOLDER |