-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, PFOA, PFOS, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
831-43-010-10-001000 by Mill-Max Mfg Corp is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24R5095
|
Newark | Standard Socket Header/Tube |Mill-Max 831-43-010-10-001000 RoHS: Not Compliant Min Qty: 52 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4000 / $18.9800 | Buy Now |
DISTI #
831-43-010-10-001000-ND
|
DigiKey | SKT 2MM STRGT SKT SGL ROW THRU Min Qty: 1 Lead time: 2 Weeks Container: Tube |
140 In Stock |
|
$9.6917 / $15.8000 | Buy Now |
DISTI #
575-8314301010001000
|
Mouser Electronics | Headers & Wire Housings STANDARD SOCKET HEADER RoHS: Compliant | 63 |
|
$9.5500 / $15.5800 | Buy Now |
DISTI #
70968000
|
RS | Headers & Wire Housings Min Qty: 52 Package Multiple: 1 Container: Bulk | 0 |
|
$9.9600 / $16.5900 | RFQ |
DISTI #
MMX831-43-010-10-001000
|
Heilind Electronics | SINGLE ROW SOCKET INTER- CONNECT. 2MM GRID | Americas - 3657 in Stock8910 On Order |
|
$1.3459 / $1.7469 | Buy Now |
DISTI #
831-43-010-10-001000
|
IBS Electronics | STANDARD SOCKET HEADER/TUBE |MILL MAX 831-43-010-10-001000 Min Qty: 52 Package Multiple: 1 | 0 |
|
$11.9470 / $12.1810 | Buy Now |
DISTI #
MMX831-43-010-10-001000
|
Interstate Connecting Components | SINGLE ROW SOCKET INTER- CONNECT. 2MM GRID | 8532079 On Order |
|
$1.3459 / $1.7469 | Buy Now |
DISTI #
000000000002429473
|
Sager | Headers & Wire Housings STANDARD SOCKET HEADER Min Qty: 50 | 0 |
|
$1.8000 / $15.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
831-43-010-10-001000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
831-43-010-10-001000
Mill-Max Mfg Corp
Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, PFOA, PFOS, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |
The recommended torque for the screw terminals is 0.5-1.5 in-lbs (0.056-0.169 Nm) to ensure secure connections.
Yes, the 831-43-010-10-001000 is designed to withstand high-vibration environments, making it suitable for applications such as aerospace, automotive, and industrial control systems.
The 831-43-010-10-001000 is rated for operation up to 150°C (302°F), making it suitable for high-temperature applications. However, it's essential to ensure the connector is properly installed and secured to prevent damage.
Yes, the 831-43-010-10-001000 is designed for automated assembly and can be easily integrated into pick-and-place machines and other automated assembly systems.
The recommended wire size for the 831-43-010-10-001000 is 24-20 AWG (0.25-0.5 mm²). Using wires within this size range ensures reliable connections and minimizes the risk of damage.