Part Details for 83-1SP-1050 by Amphenol RF
Results Overview of 83-1SP-1050 by Amphenol RF
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
83-1SP-1050 Information
83-1SP-1050 by Amphenol RF is an RF UHF Connector.
RF UHF Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HI1-0509-7 | Rochester Electronics LLC | HI1-0509 - Differential Multiplexer, 1 Func, 4 Channel, CMOS, CDIP16 | |
HI1-0509A/B | Rochester Electronics LLC | HI1-0509 - Differential Multiplexer, 1 Func, 4 Channel, CMOS, CDIP16 |
Price & Stock for 83-1SP-1050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ARF1000-ND
|
DigiKey | CONN UHF PLUG STR 50 OHM SOLDER Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
220 In Stock |
|
$8.1724 / $13.3100 | Buy Now |
|
Onlinecomponents.com | Conn UHF 0Hz to 300MHz Solder ST Cable Mount PL Silver Automotive RoHS: Compliant |
1640 In Stock 1113 Factory Stock |
|
$5.4600 / $10.1800 | Buy Now |
|
Cytech Systems Limited | 1000 |
|
RFQ | ||
|
Master Electronics | Conn UHF 0Hz to 300MHz Solder ST Cable Mount PL Silver Automotive RoHS: Compliant |
1640 In Stock 1113 Factory Stock |
|
$5.4600 / $10.1800 | Buy Now |