Part Details for 82V2084PFG8 by Renesas Electronics Corporation
Results Overview of 82V2084PFG8 by Renesas Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
82V2084PFG8 Information
82V2084PFG8 by Renesas Electronics Corporation is a Digital Transmission Interface.
Digital Transmission Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for 82V2084PFG8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-1864-2-ND
|
DigiKey | IC TELECOM INTERFACE 128TQFP Min Qty: 1000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$49.1909 | Buy Now |
DISTI #
82V2084PFG8
|
Avnet Americas | Framer E1/J1/T1 3.3V 128-Pin TQFP T/R - Tape and Reel (Alt: 82V2084PFG8) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$41.4778 | Buy Now |
DISTI #
972-82V2084PFG8
|
Mouser Electronics | Telecom Interface ICs QUAD LH LIU RoHS: Compliant | 0 |
|
$49.1900 | Order Now |
DISTI #
82V2084PFG8
|
Avnet Silica | Framer E1J1T1 33V 128Pin TQFP TR (Alt: 82V2084PFG8) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for 82V2084PFG8
82V2084PFG8 CAD Models
82V2084PFG8 Part Data Attributes
|
82V2084PFG8
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
82V2084PFG8
Renesas Electronics Corporation
PCM Transceiver, 1-Func, PQFP128
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | TQFP-128 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
JESD-30 Code | R-PQFP-G128 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 128 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP128,.63X.87,20 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 0.38 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | PCM TRANSCEIVER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |
82V2084PFG8 Frequently Asked Questions (FAQ)
-
Renesas provides a recommended PCB layout guide in their application notes (e.g., AN9834) and evaluation board documentation. It's essential to follow these guidelines to ensure proper signal integrity, power supply decoupling, and thermal management.
-
The 82V2084PFG8 has a specific power-up sequence requirement. Renesas recommends using an external power sequencer or a dedicated power management IC to ensure proper power-up and power-down sequencing. Consult the datasheet and application notes for more information.
-
The 82V2084PFG8 has a high power dissipation rating. To ensure reliable operation, it's crucial to implement proper thermal management, such as using a heat sink, thermal interface material, and adequate airflow. Renesas provides thermal design guidelines in their application notes and datasheet.
-
The 82V2084PFG8 has an operating temperature range of -40°C to 125°C. While it can operate in high-temperature environments, it's essential to ensure proper thermal management and consider derating the device's performance at higher temperatures. Consult the datasheet and application notes for more information.
-
Renesas provides troubleshooting guides and FAQs on their website. Additionally, consult the datasheet, application notes, and evaluation board documentation for guidance on debugging and troubleshooting common issues.