-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4 Channel T1 / J1 / E1 Short Haul/Long Haul LIU, TQFP72/Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
82V2084PFG by Renesas Electronics Corporation is a Digital Transmission Interface.
Digital Transmission Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82V2084PFG-ND
|
DigiKey | IC TELECOM INTERFACE 128TQFP Min Qty: 105 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$52.4195 | Buy Now |
DISTI #
82V2084PFG
|
Avnet Americas | 4 Channel T1 / J1 / E1 Short Haul/Long Haul LIU - Trays (Alt: 82V2084PFG) RoHS: Compliant Min Qty: 105 Package Multiple: 15 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$41.4778 | Buy Now |
DISTI #
972-82V2084PFG
|
Mouser Electronics | Telecom Interface ICs QUAD LH LIU RoHS: Compliant | 0 |
|
$52.4100 / $63.3800 | Order Now |
DISTI #
82V2084PFG
|
Avnet Silica | 4 Channel T1 J1 E1 Short HaulLong Haul LIU (Alt: 82V2084PFG) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
82V2084PFG
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
82V2084PFG
Renesas Electronics Corporation
4 Channel T1 / J1 / E1 Short Haul/Long Haul LIU, TQFP72/Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TQFP | |
Package Description | TQFP-128 | |
Pin Count | 128 | |
Manufacturer Package Code | PKG128 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542390001 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
JESD-30 Code | R-PQFP-G128 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 128 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP128,.63X.87,20 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 0.38 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | PCM TRANSCEIVER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |
This table gives cross-reference parts and alternative options found for 82V2084PFG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 82V2084PFG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
82V2084PF | Renesas Electronics Corporation | Check for Price | PCM Transceiver, 1-Func, PQFP128 | 82V2084PFG vs 82V2084PF |
A 4-layer PCB with a solid ground plane and thermal vias is recommended. Ensure that the thermal pad is connected to a large copper area to dissipate heat efficiently.
Implement a robust thermal management system, including heat sinks, thermal interfaces, and airflow. Monitor the device's junction temperature and adjust the system design accordingly.
Choose X7R or X5R ceramic capacitors with a voltage rating of at least 2x the input voltage. Ensure the capacitors are placed close to the device's input pins and have a low ESL (Equivalent Series Inductance).
Use a shielded enclosure, keep the layout compact, and minimize loop areas. Implement a common-mode choke and a differential-mode filter to reduce EMI emissions.
Use a reflow soldering process with a peak temperature of 260°C. Avoid using wave soldering or hand soldering. For rework, use a hot air station or a rework oven to prevent damage to the device.