-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8 Channel E1 Short Haul LIU, TQFP60/Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
82V2058DAG by Renesas Electronics Corporation is a Digital Transmission Interface.
Digital Transmission Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82V2058DAG
|
Avnet Silica | 8 Channel E1 Short Haul LIU (Alt: 82V2058DAG) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
82V2058DAG
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
82V2058DAG
Renesas Electronics Corporation
8 Channel E1 Short Haul LIU, TQFP60/Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TQFP | |
Pin Count | 144 | |
Manufacturer Package Code | DAG144 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542390001 | |
Samacsys Manufacturer | Renesas Electronics | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | PCM TRANSCEIVER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 20 mm |
This table gives cross-reference parts and alternative options found for 82V2058DAG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 82V2058DAG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IDT82V2058DA | Integrated Device Technology Inc | Check for Price | PCM Transceiver, 1-Func, PQFP144, TQFP-144 | 82V2058DAG vs IDT82V2058DA |
82V2058DA | Integrated Device Technology Inc | Check for Price | PCM Transceiver, 1-Func, PQFP144, TQFP-144 | 82V2058DAG vs 82V2058DA |
IDT82V2058DAG | Renesas Electronics Corporation | Check for Price | PCM Transceiver, 1-Func, PQFP144 | 82V2058DAG vs IDT82V2058DAG |
IDT82V2058DAG | Integrated Device Technology Inc | Check for Price | PCM Transceiver, 1-Func, PQFP144, GREEN, TQFP-144 | 82V2058DAG vs IDT82V2058DAG |
XRT83SL28IV-F | Exar Corporation | Check for Price | PCM Transceiver, 1-Func, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, GREEN, TQFP-144 | 82V2058DAG vs XRT83SL28IV-F |
XRT83SL28IB | Exar Corporation | Check for Price | PCM Transceiver, 1-Func, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, TQFP-144 | 82V2058DAG vs XRT83SL28IB |
XRT83SL28IV-F | MaxLinear Inc | Check for Price | PCM Transceiver, 1-Func, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, GREEN, TQFP-144 | 82V2058DAG vs XRT83SL28IV-F |
XRT83SL28IV | Exar Corporation | Check for Price | PCM Transceiver, 1-Func, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, TQFP-144 | 82V2058DAG vs XRT83SL28IV |
A 4-layer PCB with a solid ground plane and thermal vias is recommended. Ensure a minimum of 1 oz copper thickness and a thermal relief pattern around the device.
Implement a robust power-on reset circuit, ensure a stable clock signal, and use a reliable voltage regulator. Also, consider using a thermistor or thermocouple to monitor temperature and adjust system parameters accordingly.
The external clock source should have a frequency of 14.318 MHz ±100 ppm, with a duty cycle of 45-55%. The clock signal should have a rise and fall time of 5 ns or less, and a voltage swing of 2.5 V ±10%.
Use the power-down mode when the device is not in use, and consider using a dynamic voltage and frequency scaling (DVFS) technique to optimize power consumption based on system requirements.
Use a human body model (HBM) ESD protection diode with a minimum rating of 2 kV, and ensure that the PCB layout provides a clear path for ESD discharge. Also, consider using an ESD protection IC for added protection.