Part Details for 82V2048DAG by Renesas Electronics Corporation
Results Overview of 82V2048DAG by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
82V2048DAG Information
82V2048DAG by Renesas Electronics Corporation is a Digital Transmission Interface.
Digital Transmission Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for 82V2048DAG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82V2048DAG
|
Avnet Silica | (Alt: 82V2048DAG) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for 82V2048DAG
82V2048DAG CAD Models
82V2048DAG Part Data Attributes
|
82V2048DAG
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
82V2048DAG
Renesas Electronics Corporation
PCM Transceiver, 1-Func, PQFP144
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | PCM TRANSCEIVER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 20 mm |
Alternate Parts for 82V2048DAG
This table gives cross-reference parts and alternative options found for 82V2048DAG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 82V2048DAG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
82V2048BBG | Renesas Electronics Corporation | Check for Price | 8 Channel T1/E1 Short Haul LIU, PBGA126/Tray | 82V2048DAG vs 82V2048BBG |
IDT82V2048LBB | Integrated Device Technology Inc | Check for Price | PCM Transceiver, 1-Func, PBGA160, PLASTIC, BGA-160 | 82V2048DAG vs IDT82V2048LBB |
LXT384BE | Intel Corporation | Check for Price | PCM Transceiver, 1-Func, CEPT PCM-30/E-1, CMOS, PBGA160, PLASTIC, BGA-160 | 82V2048DAG vs LXT384BE |
LXT384BE | Level One | Check for Price | PCM Transceiver, 8-Func, CEPT PCM-30/E-1, PBGA160, PLASTIC, BGA-160 | 82V2048DAG vs LXT384BE |
IDT82V2048EBB | Integrated Device Technology Inc | Check for Price | PCM Transceiver, 1-Func, PBGA208, PLASTIC, BGA-208 | 82V2048DAG vs IDT82V2048EBB |
IDT82V2048LBBG | Integrated Device Technology Inc | Check for Price | PCM Transceiver, 1-Func, PBGA160, GREEN, PLASTIC, BGA-160 | 82V2048DAG vs IDT82V2048LBBG |
82V2048LBB | Integrated Device Technology Inc | Check for Price | PCM Transceiver, 1-Func, PBGA160, PLASTIC, BGA-160 | 82V2048DAG vs 82V2048LBB |
82V2048DAG Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the 82V2048DAG is -40°C to +85°C, as specified in the datasheet. However, it's essential to note that the device can tolerate a wider temperature range during storage, which is -55°C to +125°C.
-
To ensure reliable data retention in the 82V2048DAG, it's crucial to follow the recommended storage conditions, such as maintaining a temperature range of -55°C to +125°C, and keeping the device away from direct sunlight, moisture, and radiation. Additionally, avoid exposing the device to electrostatic discharge (ESD) or electrical overstress (EOS).
-
The maximum clock frequency supported by the 82V2048DAG is 20 MHz, as specified in the datasheet. However, it's essential to note that the actual clock frequency may vary depending on the system design, layout, and operating conditions.
-
When handling power-up and power-down sequences for the 82V2048DAG, it's essential to follow the recommended power-up and power-down sequences outlined in the datasheet. This includes ensuring that the power supply voltage (VCC) is stable and within the recommended range before applying the clock signal, and avoiding sudden changes in the power supply voltage or clock frequency.
-
The recommended termination resistors for the 82V2048DAG depend on the specific application and system design. However, as a general guideline, Renesas recommends using 1 kΩ to 10 kΩ pull-up resistors for the SCL and SDA lines, and 1 kΩ to 10 kΩ pull-down resistors for the WP and HOLD lines.