-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 Channel T1 / J1 / E1 Transceiver, TQFP90/Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
82P2281PFG by Renesas Electronics Corporation is a Digital Transmission Interface.
Digital Transmission Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-2344-ND
|
DigiKey | IC TELECOM INTERFACE 80TQFP Min Qty: 1 Lead time: 18 Weeks Container: Tray |
183 In Stock |
|
$28.4424 / $40.8400 | Buy Now |
DISTI #
82P2281PFG
|
Avnet Americas | Specialized Interface, Parallel, Serial - Trays (Alt: 82P2281PFG) RoHS: Compliant Min Qty: 240 Package Multiple: 30 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$22.8222 | Buy Now |
DISTI #
972-82P2281PFG
|
Mouser Electronics | Telecom Interface ICs T1/E1/J1 TRANSCEIVER /SINGLE RoHS: Compliant | 97 |
|
$28.4400 / $40.6600 | Buy Now |
DISTI #
82P2281PFG
|
Avnet Silica | Specialized Interface Parallel Serial (Alt: 82P2281PFG) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
82P2281PFG
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
82P2281PFG
Renesas Electronics Corporation
1 Channel T1 / J1 / E1 Transceiver, TQFP90/Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TQFP | |
Pin Count | 80 | |
Manufacturer Package Code | PNG80 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542390001 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Carrier Type | T-1(DS1) | |
Carrier Type (2) | T-1(DS1) | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP80,.64SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Telecom IC Type | PCM TRANSCEIVER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |
This table gives cross-reference parts and alternative options found for 82P2281PFG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 82P2281PFG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
82P2281PF8 | Integrated Device Technology Inc | Check for Price | PCM Transceiver, 1-Func, T-1(DS1), Bipolar, PQFP80, TQFP-80 | 82P2281PFG vs 82P2281PF8 |
IDT82P2281PFG | Integrated Device Technology Inc | Check for Price | PCM Transceiver, 1-Func, T-1(DS1), Bipolar, PQFP80, GREEN, TQFP-80 | 82P2281PFG vs IDT82P2281PFG |
IDT82P2281PN | Integrated Device Technology Inc | Check for Price | PCM Transceiver, 1-Func, CEPT PCM-30/E-1, PQFP80, TQFP-80 | 82P2281PFG vs IDT82P2281PN |
82P2281PFG | Integrated Device Technology Inc | Check for Price | TQFP-80, Tray | 82P2281PFG vs 82P2281PFG |
IDT82P2281PFG8 | Integrated Device Technology Inc | Check for Price | PCM Transceiver, 1-Func, T-1(DS1), Bipolar, PQFP80, GREEN, TQFP-80 | 82P2281PFG vs IDT82P2281PFG8 |
82P2281PFG8 | Integrated Device Technology Inc | Check for Price | PCM Transceiver, 1-Func, T-1(DS1), Bipolar, PQFP80, GREEN, TQFP-80 | 82P2281PFG vs 82P2281PFG8 |
The recommended operating temperature range for the 82P2281PFG is -40°C to 85°C.
The 82P2281PFG can be configured for different PCIe generations by setting the GEN_SEL pins and configuring the PCIe link speed using the PCIe configuration registers.
The maximum power consumption of the 82P2281PFG is approximately 2.5W, depending on the operating frequency and configuration.
The 82P2281PFG supports PCIe hot plug functionality through the use of the PERST# and PWROK signals. The PERST# signal is used to reset the PCIe link, and the PWROK signal is used to indicate when the power is stable.
The 82P2281PFG supports a maximum data transfer rate of 8 GT/s (gigatransfers per second) in PCIe Gen 3 mode.