Part Details for 82A1111-16-9-9-F871 by TE Connectivity
Results Overview of 82A1111-16-9-9-F871 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 82A1111-16-9-9-F871
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CP4169-000
|
Avnet Americas | - Bulk (Alt: CP4169-000) RoHS: Compliant Min Qty: 3501 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6545 / $3.7958 | Buy Now |
DISTI #
650-82A1111-1699F871
|
Mouser Electronics | Hook-up Wire RoHS: Compliant | 0 |
|
$3.7900 | Order Now |
DISTI #
RYC82A1111-16-9-9-F871
|
Heilind Electronics | 82A1111-16-9-9-F871 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
RYC82A1111-16-9-9-F871
|
Interstate Connecting Components | 82A1111-16-9-9-F871 | 0 |
|
Buy Now |
Part Details for 82A1111-16-9-9-F871
82A1111-16-9-9-F871 CAD Models
82A1111-16-9-9-F871 Part Data Attributes
|
82A1111-16-9-9-F871
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
82A1111-16-9-9-F871
TE Connectivity
Wire And Cable, 0AWG, 600V, Flexible Cord And Fixture Wire
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 24 Weeks | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 0 AWG | |
Wire Size-Max | ||
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |