Part Details for 82V2084PFG by Integrated Device Technology Inc
Results Overview of 82V2084PFG by Integrated Device Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
82V2084PFG Information
82V2084PFG by Integrated Device Technology Inc is a Digital Transmission Interface.
Digital Transmission Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for 82V2084PFG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82V2084PFG
|
IBS Electronics | 82V2084PFG by INTEGRATED DEVICE TECHNOLOGY is a quad line interface unit supporting E1 T1 J1 applications with integrated LIU functions and enhanced signal integrity for telecom systems. Min Qty: 15 Package Multiple: 1 | 0 |
|
$53.9240 / $55.1460 | Buy Now |
|
Vyrian | Telecommunications | 8 |
|
RFQ |
Part Details for 82V2084PFG
82V2084PFG CAD Models
82V2084PFG Part Data Attributes
|
82V2084PFG
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
82V2084PFG
Integrated Device Technology Inc
TQFP-128, Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TQFP | |
Package Description | TQFP-128 | |
Pin Count | 128 | |
Manufacturer Package Code | PKG128 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PQFP-G128 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 128 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP128,.63X.87,20 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 0.38 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | PCM TRANSCEIVER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |
Alternate Parts for 82V2084PFG
This table gives cross-reference parts and alternative options found for 82V2084PFG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 82V2084PFG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
82V2084PFG8 | Renesas Electronics Corporation | Check for Price | PCM Transceiver, 1-Func, PQFP128 | 82V2084PFG vs 82V2084PFG8 |
82V2084PF | Renesas Electronics Corporation | Check for Price | PCM Transceiver, 1-Func, PQFP128 | 82V2084PFG vs 82V2084PF |
82V2084PF | Integrated Device Technology Inc | Check for Price | PCM Transceiver, 1-Func, PQFP128, TQFP-128 | 82V2084PFG vs 82V2084PF |
82V2084PFG8 | Integrated Device Technology Inc | Check for Price | PCM Transceiver, 1-Func, PQFP128, TQFP-128 | 82V2084PFG vs 82V2084PFG8 |
IDT82V2084PF | Integrated Device Technology Inc | Check for Price | PCM Transceiver, 1-Func, PQFP128, TQFP-128 | 82V2084PFG vs IDT82V2084PF |
DS21448L+W | Maxim Integrated Products | Check for Price | PCM Transceiver, 1-Func, PQFP128, 14 X 20 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, LQFP-128 | 82V2084PFG vs DS21448L+W |
DS21448L | Maxim Integrated Products | Check for Price | PCM Transceiver, 1-Func, PQFP128, 14 X 20 MM, 1.40 MM HEIGHT, LQFP-128 | 82V2084PFG vs DS21448L |
DS21448LN+ | Maxim Integrated Products | Check for Price | PCM Transceiver, 1-Func, PQFP128, 14 X 20 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, LQFP-128 | 82V2084PFG vs DS21448LN+ |
82V2084PFG Frequently Asked Questions (FAQ)
-
A good PCB layout for the 82V2084PFG involves keeping the input and output traces short and wide, using a solid ground plane, and placing decoupling capacitors close to the device. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
-
To ensure proper power-on and power-off sequencing, the 82V2084PFG requires a controlled voltage ramp-up and ramp-down. A soft-start circuit or a power sequencer can be used to control the power-up and power-down sequence.
-
The 82V2084PFG has a maximum junction temperature of 150°C. To ensure reliable operation, the device should be mounted on a heat sink or a thermal pad, and the PCB should be designed to dissipate heat efficiently.
-
To troubleshoot issues with the 82V2084PFG, check the power supply voltage, input and output signals, and the device's thermal performance. Use an oscilloscope to monitor the signals and a thermal camera to monitor the device's temperature.
-
Yes, the 82V2084PFG is a high-frequency device and requires proper EMI/EMC design considerations. Use shielding, filtering, and grounding techniques to minimize electromagnetic interference and ensure compliance with EMI/EMC regulations.