Part Details for 82V2041EPPG by Integrated Device Technology Inc
Results Overview of 82V2041EPPG by Integrated Device Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
82V2041EPPG Information
82V2041EPPG by Integrated Device Technology Inc is a Digital Transmission Interface.
Digital Transmission Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for 82V2041EPPG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | PCM TRANSCEIVER, 1-FUNC, PQFP44 | 118 |
|
$24.7440 / $30.9300 | Buy Now |
Part Details for 82V2041EPPG
82V2041EPPG CAD Models
82V2041EPPG Part Data Attributes
|
82V2041EPPG
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
82V2041EPPG
Integrated Device Technology Inc
TQFP-44, Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TQFP | |
Package Description | TQFP-44 | |
Pin Count | 44 | |
Manufacturer Package Code | PPG44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP44,.47SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 0.095 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | PCM TRANSCEIVER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm |
Alternate Parts for 82V2041EPPG
This table gives cross-reference parts and alternative options found for 82V2041EPPG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 82V2041EPPG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
82V2051EPPG8 | Renesas Electronics Corporation | Check for Price | PCM Transceiver, 1-Func, PQFP44 | 82V2041EPPG vs 82V2051EPPG8 |
82V2041EPP8 | Integrated Device Technology Inc | Check for Price | PCM Transceiver, 1-Func, PQFP44, TQFP-44 | 82V2041EPPG vs 82V2041EPP8 |
82V2081PP | Integrated Device Technology Inc | Check for Price | PCM Transceiver, 1-Func, PQFP44, TQFP-44 | 82V2041EPPG vs 82V2081PP |
82V2081PPG8 | Renesas Electronics Corporation | Check for Price | PCM Transceiver, 1-Func, PQFP44 | 82V2041EPPG vs 82V2081PPG8 |
82V2051EPPG | Renesas Electronics Corporation | Check for Price | 1 Channel E1 Short Haul LIU, TQFP160/Tray | 82V2041EPPG vs 82V2051EPPG |
IDT82V2051EPP | Integrated Device Technology Inc | Check for Price | PCM Transceiver, 1-Func, PQFP44, TQFP-44 | 82V2041EPPG vs IDT82V2051EPP |
82V2041EPPG | Renesas Electronics Corporation | Check for Price | 1 Channel T1/J1/E1 Short Haul LIU, TQFP160/Tray | 82V2041EPPG vs 82V2041EPPG |
IDT82V2051EPPG | Integrated Device Technology Inc | Check for Price | PCM Transceiver, 1-Func, PQFP44, GREEN, TQFP-44 | 82V2041EPPG vs IDT82V2051EPPG |
IDT82V2041EPPG | Integrated Device Technology Inc | Check for Price | PCM Transceiver, 1-Func, PQFP44, GREEN, TQFP-44 | 82V2041EPPG vs IDT82V2041EPPG |
82V2041EPPG Frequently Asked Questions (FAQ)
-
A good PCB layout for the 82V2041EPPG involves keeping the clock traces short and shielded, using a solid ground plane, and placing decoupling capacitors close to the device. It's also recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
-
To ensure reliable operation in high-temperature environments, it's essential to follow proper thermal management practices, such as providing adequate heat sinking, using thermal interface materials, and keeping the device within its recommended operating temperature range (typically -40°C to 85°C).
-
When using the 82V2041EPPG in a system with multiple clock domains, it's crucial to ensure that the clock signals are properly synchronized and buffered to avoid clock domain crossing issues. This may require the use of clock domain crossing circuits or FIFOs to ensure data integrity.
-
To troubleshoot issues with the 82V2041EPPG, use a combination of tools such as oscilloscopes, logic analyzers, and signal integrity analysis software. Analyze the clock signal quality, data eye diagrams, and signal timing to identify potential issues. Also, review the device's configuration and programming to ensure that it's set up correctly.
-
The 82V2041EPPG requires a specific power sequencing order to ensure proper operation. Typically, the core voltage (VCC) should be powered up first, followed by the input/output voltage (VCCIO). The device should be powered down in the reverse order to prevent damage or malfunction.