-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-Channel E1 Only Short Haul Line Interface Unit (LIU), CABGA84/Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
82P20516DBFG by Renesas Electronics Corporation is a Digital Transmission Interface.
Digital Transmission Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC2730
|
Newark | Line Interface Unit, 85Deg C, Fpbga-484, Ic Interface Type:Parallel, Serial, Interface Applications:Sdh/Sonet Multiplexers, C.o/Pbx, Remote Wireless Modules & Microwave Transmission Systems, Supply Voltage Min:1.71V, Product Range:- Rohs Compliant: Yes |Renesas 82P20516DBFG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 55 |
|
$93.5700 | Buy Now |
DISTI #
82P20516DBFG-ND
|
DigiKey | IC TELECOM INTERFACE 484BGA Min Qty: 84 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$97.0455 | Buy Now |
DISTI #
82P20516DBFG
|
Avnet Americas | 16-Channel E1 Only Short Haul Line Interface Unit (LIU) - Trays (Alt: 82P20516DBFG) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$77.4111 | Buy Now |
DISTI #
972-82P20516DBFG
|
Mouser Electronics | Telecom Interface ICs SH T1/E1/J1 LIU RoHS: Compliant | 0 |
|
$93.5800 | Order Now |
DISTI #
82P20516DBFG
|
Avnet Silica | 16Channel E1 Only Short Haul Line Interface Unit LIU (Alt: 82P20516DBFG) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
82P20516DBFG
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
82P20516DBFG
Renesas Electronics Corporation
16-Channel E1 Only Short Haul Line Interface Unit (LIU), CABGA84/Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | CABGA | |
Pin Count | 484 | |
Manufacturer Package Code | BFG484 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542390001 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
JESD-30 Code | S-PBGA-B484 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 484 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA484,22X22,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Telecom IC Type | PCM TRANSCEIVER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for 82P20516DBFG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 82P20516DBFG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
82P20516DBFG | Integrated Device Technology Inc | Check for Price | CABGA-484, Tray | 82P20516DBFG vs 82P20516DBFG |
Renesas provides a recommended PCB layout guide in their application notes, which includes guidelines for signal routing, power supply decoupling, and thermal management to ensure optimal performance and minimize electromagnetic interference (EMI).
Renesas recommends a specific power sequencing scheme to ensure proper device operation. This typically involves powering up the core voltage (VCC) before the input/output voltage (VIO), and then powering down VIO before VCC. A detailed power sequencing diagram is usually provided in the device's application notes or user manual.
The 82P20516DBFG has a thermal pad on the bottom of the package, which requires proper thermal management to prevent overheating. Renesas recommends using a thermal interface material (TIM) and a heat sink to dissipate heat effectively. The device's thermal resistance (RθJA) and junction temperature (Tj) ratings should also be considered during design.
To ensure clock signal integrity and minimize jitter, Renesas recommends using a clock signal with a low jitter budget, and implementing proper signal routing and termination techniques. Additionally, the device's clock input pin should be decoupled with a capacitor to filter out high-frequency noise.
The 82P20516DBFG has built-in electrostatic discharge (ESD) protection circuits, but additional external protection measures may be necessary depending on the application. Renesas recommends following industry-standard ESD protection guidelines, such as using ESD protection diodes and resistors, and implementing latch-up prevention techniques like power supply sequencing and voltage clamping.