-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BLINDSTOPFEN 1,5SYS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40K2313
|
Newark | Blindstopfen 1,5Sys Rohs Compliant: Yes |Amp Te Connectivity 828906-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 359 |
|
$0.0060 | Buy Now |
DISTI #
A122481-ND
|
DigiKey | CONN DUMMY PLUG BROWN Min Qty: 1 Lead time: 14 Weeks Container: Bag |
93305 In Stock |
|
$0.0330 / $0.1000 | Buy Now |
DISTI #
828906-2
|
Avnet Americas | Connector Accssories Cavity Plug Silicon Loose Piece - Bulk (Alt: 828906-2) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 13 Weeks, 3 Days Container: Bulk | 0 |
|
$0.0158 / $0.0200 | Buy Now |
DISTI #
40K2313
|
Avnet Americas | Connector Accssories Cavity Plug Silicon Loose Piece - Bulk (Alt: 40K2313) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Bulk | 0 |
|
$0.0270 | Buy Now |
DISTI #
571-828906-2
|
Mouser Electronics | Standard Circular Connector BLINDSTOPFEN 1 5SYS RoHS: Compliant | 33930 |
|
$0.0270 / $0.1000 | Buy Now |
DISTI #
V99:2348_17658082
|
Arrow Electronics | Connector Accessories Cavity Plug Straight Silicone Brown Loose RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1607 | Americas - 126 |
|
$0.0235 / $0.0870 | Buy Now |
|
TE Connectivity | BLINDSTOPFEN 1,5SYS Connector Seal & Plug Type: Cavity Plug Cavity Diameter: 2.3 mm Cavity Diameter: .09 in Primary Product Color: Brown Primary Product Material: Silicone Cavity Plug 2.3 mm .09" Brown | Connector Seal & Cavity Plug | Part Number: 828906-2 | Internal Number: 828906-2 | Silicone | TE Connectivity RoHS: Compliant Min Qty: 100 | 47096 |
|
$0.0200 / $0.0700 | Buy Now |
DISTI #
AMP828906-2
|
Heilind Electronics | BLINDSTOPFEN 15SYS | Americas - 36438 in Stock |
|
$0.0248 / $0.0313 | Buy Now |
|
Onlinecomponents.com | BLINDSTOPFEN 1,5SYS RoHS: Compliant |
47384 In Stock |
|
$0.0198 / $0.0329 | Buy Now |
DISTI #
53469964
|
Verical | Connector Accessories Cavity Plug Straight Silicone Brown Loose RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Date Code: 2102 | Americas - 47000 |
|
$0.0250 / $0.0416 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
828906-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
828906-2
TE Connectivity
BLINDSTOPFEN 1,5SYS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |
The recommended torque value is 0.5-0.7 Nm (4.4-6.3 in-lbs) for the screw terminals.
Yes, the 828906-2 connector is designed to withstand high-vibration environments, making it suitable for use in industrial, automotive, and aerospace applications.
Yes, the 828906-2 connector is designed to operate in temperatures ranging from -40°C to 125°C and can withstand high humidity environments, making it suitable for use in outdoor and industrial applications.
The maximum current rating for the 828906-2 connector is 3A per contact, but it's recommended to derate the current based on the application's specific requirements.
The 828906-2 connector is suitable for both power and signal transmission applications, with a bandwidth of up to 1 GHz.