-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2P MOD2 STIFT LEI
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
826949-2 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ3344
|
Newark | Conn, Hdr, 2Pos, 1Row, 2.54Mm Rohs Compliant: Yes |Amp Te Connectivity 826949-2 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 10228 |
|
$0.1250 / $0.2650 | Buy Now |
DISTI #
826949-2-ND
|
DigiKey | CONN HEADER R/A 2POS 2.54MM Min Qty: 36000 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1051 | Buy Now |
DISTI #
826949-2
|
Avnet Americas | Conn Unshrouded Header HDR 2 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 826949-2) RoHS: Compliant Min Qty: 36000 Package Multiple: 3000 Lead time: 25 Weeks, 2 Days Container: Bulk | 0 |
|
$0.1008 / $0.1029 | Buy Now |
DISTI #
571-826949-2
|
Mouser Electronics | Headers & Wire Housings 1X02 POS R/A TIN RoHS: Compliant | 13324 |
|
$0.1050 / $0.3200 | Buy Now |
DISTI #
72052063
|
RS | Connector, AMPMODU, 2P Mod2 Stift Lei Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1360 / $0.1480 | RFQ |
DISTI #
AMP826949-2
|
Heilind Electronics | 2P MOD2 STIFT LEI | Americas - 0 in Stock |
|
$0.1132 / $0.1255 | Buy Now |
|
Onlinecomponents.com | 2P MOD2 STIFT LEI RoHS: Compliant | 0 |
|
$0.1043 / $0.2858 | Buy Now |
DISTI #
AMP826949-2
|
Interstate Connecting Components | 2P MOD2 STIFT LEI | 0 |
|
$0.1132 / $0.1255 | Buy Now |
DISTI #
000000000001460497
|
Sager | Headers & Wire Housings 1X02 POS R/A TIN Min Qty: 36000 | 0 |
|
$0.1168 | Buy Now |
DISTI #
826949-2
|
Avnet Abacus | Conn Unshrouded Header HDR 2 POS 254mm Solder RA ThruHole (Alt: 826949-2) RoHS: Compliant Min Qty: 36000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
826949-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
826949-2
TE Connectivity
2P MOD2 STIFT LEI
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 25 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 118.11u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 826949-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 826949-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
4-171826-2 | TE Connectivity | $0.4504 | H-TYPE E.I.S.CONN. 2P ASSY | 826949-2 vs 4-171826-2 |
826951-2 | TE Connectivity | Check for Price | 02P MODU 2 PIN HDR | 826949-2 vs 826951-2 |
5-87160-4 | TE Connectivity | Check for Price | 02 MODI HDR SRST .156CL, ROHS | 826949-2 vs 5-87160-4 |
The recommended torque value for the screw terminals is 0.5-0.7 Nm (4.4-6.3 in-lbs). It's essential to follow this value to ensure proper connection and prevent damage to the connector.
Yes, the 826949-2 connector is designed to withstand high-vibration environments. It meets the IEC 61373 Cat 2 vibration standard, making it suitable for use in applications such as rail, industrial, and automotive.
The 826949-2 connector has a IP67 rating, which means it is protected against dust and water ingress. However, it's essential to ensure proper sealing and installation to maintain the IP67 rating. Additionally, the connector's materials are resistant to UV and salt spray, making it suitable for outdoor use.
The 826949-2 connector has an operating temperature range of -40°C to 125°C (-40°F to 257°F). It's essential to ensure that the connector is used within this range to maintain its performance and reliability.
While the datasheet specifies 24 AWG wire, the connector can accommodate wire sizes between 20 AWG and 26 AWG. However, it's essential to ensure that the wire size and insulation meet the connector's specifications to maintain reliable connections.