Part Details for 8261SY3ZQE2 by ITT Interconnect Solutions
Results Overview of 8261SY3ZQE2 by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
8261SY3ZQE2 Information
8261SY3ZQE2 by ITT Interconnect Solutions is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part Details for 8261SY3ZQE2
8261SY3ZQE2 CAD Models
8261SY3ZQE2 Part Data Attributes
|
8261SY3ZQE2
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
8261SY3ZQE2
ITT Interconnect Solutions
Pushbutton Switch, DPDT, On-on, Vertical, 6A, 28VDC, Solder Lug Terminal, Panel Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.35 | |
Actuator Color | BLACK | |
Actuator Finish | GLOSS | |
Actuator Length | 0.41 inch | |
Actuator Material | NYLON | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 11.43 mm | |
Body Height | 33.3756 mm | |
Body Length or Diameter | 12.7 mm | |
Bushing Diameter | 0.236 inch | |
Bushing Length | 0.299 inch | |
Bushing Type | M6P | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating I Load | 3A@250VAC | |
Contact (AC) Max Rating R Load | 6A@120VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 6 A | |
Contact (DC) Max Rating R Load | 6A@28VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | SILVER | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED NYLON | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | ALTERNATE | |
Switch Function | DPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Length | 0.155 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER | |
Washability | PARTIAL |
Alternate Parts for 8261SY3ZQE2
This table gives cross-reference parts and alternative options found for 8261SY3ZQE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8261SY3ZQE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
8261SHW5QI2 | ITT Interconnect Solutions | Check for Price | Pushbutton Switch, DPDT, On-on, Vertical, 6A, 28VDC, 6 PCB Hole Cnt, Wire Wrap Terminal, Through Hole-straight | 8261SY3ZQE2 vs 8261SHW5QI2 |
8261L1HV21LE2 | ITT Interconnect Solutions | Check for Price | Pushbutton Switch, DPDT, On-on, Vertical, 6A, 28VDC, 10 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | 8261SY3ZQE2 vs 8261L1HV21LE2 |
8261L1Y3AV3ME2 | ITT Interconnect Solutions | Check for Price | Pushbutton Switch, DPDT, On-on, Vertical, 6A, 28VDC, 8 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | 8261SY3ZQE2 vs 8261L1Y3AV3ME2 |
8261S2HW3GI2 | ITT Interconnect Solutions | Check for Price | Pushbutton Switch, DPDT, On-on, Vertical, 6A, 28VDC, 6 PCB Hole Cnt, Wire Wrap Terminal, Through Hole-straight | 8261SY3ZQE2 vs 8261S2HW3GI2 |
8261S2H9V9GE2 | ITT Interconnect Solutions | Check for Price | Pushbutton Switch, DPDT, On-on, Vertical, 6A, 28VDC, 10 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | 8261SY3ZQE2 vs 8261S2H9V9GE2 |
8261SY3AV5GE2 | ITT Interconnect Solutions | Check for Price | Pushbutton Switch, DPDT, On-on, Vertical, 6A, 28VDC, 8 PCB Hole Cnt, Wire Wrap Terminal, Through Hole-right Angle | 8261SY3ZQE2 vs 8261SY3AV5GE2 |
8261S2HV2ME2 | ITT Interconnect Solutions | Check for Price | Pushbutton Switch, DPDT, On-on, Vertical, 6A, 28VDC, 10 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | 8261SY3ZQE2 vs 8261S2HV2ME2 |
8261S1HW1LE2 | ITT Interconnect Solutions | Check for Price | Pushbutton Switch, DPDT, On-on, Vertical, 6A, 28VDC, 6 PCB Hole Cnt, Wire Wrap Terminal, Through Hole-straight | 8261SY3ZQE2 vs 8261S1HW1LE2 |
8261S1H9CLE2 | ITT Interconnect Solutions | Check for Price | Pushbutton Switch, DPDT, On-on, Vertical, 6A, 28VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight | 8261SY3ZQE2 vs 8261S1H9CLE2 |
8261LY3AV3LE2 | ITT Interconnect Solutions | Check for Price | Pushbutton Switch, DPDT, On-on, Vertical, 6A, 28VDC, 8 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | 8261SY3ZQE2 vs 8261LY3AV3LE2 |