Part Details for 824PMB252KA by Cornell Dubilier Electronics Inc
Results Overview of 824PMB252KA by Cornell Dubilier Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
824PMB252KA Information
824PMB252KA by Cornell Dubilier Electronics Inc is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 824PMB252KA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
598-824PMB252KA
|
Mouser Electronics | Film Capacitors 0.82uF 10% 2500V RoHS: Compliant | 0 |
|
$20.6700 | Order Now |
Part Details for 824PMB252KA
824PMB252KA CAD Models
824PMB252KA Part Data Attributes
|
824PMB252KA
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
824PMB252KA
Cornell Dubilier Electronics Inc
Film Capacitor, Polypropylene, 2500V, 10% +Tol, 10% -Tol, 0.82uF, Chassis Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Cornell Dubilier | |
Samacsys Modified On | 2023-05-02 02:12:59 | |
Category CO2 Kg | 3.5 | |
Compliance Temperature Grade | Industrial: -40C to +100C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-06-27 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.40 | |
Capacitance | 0.82 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 50 mm | |
JESD-609 Code | e3 | |
Length | 57.5 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 725 V | |
Rated (DC) Voltage (URdc) | 2500 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | LUG | |
Width | 35 mm |
Alternate Parts for 824PMB252KA
This table gives cross-reference parts and alternative options found for 824PMB252KA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 824PMB252KA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
824PMB252KVM8 | Cornell Dubilier Electronics Inc | Check for Price | Film Capacitor, | 824PMB252KA vs 824PMB252KVM8 |
824PMB252KN | Cornell Dubilier Electronics Inc | Check for Price | Film Capacitor, Polypropylene, 2500V, 10% +Tol, 10% -Tol, 0.82uF, Chassis Mount, ROHS COMPLIANT | 824PMB252KA vs 824PMB252KN |
824PMB252KL | Cornell Dubilier Electronics Inc | Check for Price | Film Capacitor, | 824PMB252KA vs 824PMB252KL |
824PMB252KW | Cornell Dubilier Electronics Inc | Check for Price | Film Capacitor, Polypropylene, 2500V, 10% +Tol, 10% -Tol, 0.82uF, Chassis Mount, ROHS COMPLIANT | 824PMB252KA vs 824PMB252KW |
824PMB252KSM8 | Cornell Dubilier Electronics Inc | Check for Price | Film Capacitor, | 824PMB252KA vs 824PMB252KSM8 |
824PMB252KP | Cornell Dubilier Electronics Inc | Check for Price | Film Capacitor, | 824PMB252KA vs 824PMB252KP |
824PMB252KFM8 | Cornell Dubilier Electronics Inc | Check for Price | Film Capacitor, | 824PMB252KA vs 824PMB252KFM8 |
824PMB252KV | Cornell Dubilier Electronics Inc | Check for Price | Film Capacitor, Polypropylene, 2500V, 10% +Tol, 10% -Tol, 0.82uF, Chassis Mount, ROHS COMPLIANT | 824PMB252KA vs 824PMB252KV |
824PMB252KS | Cornell Dubilier Electronics Inc | Check for Price | Film Capacitor, Polypropylene, 2500V, 10% +Tol, 10% -Tol, 0.82uF, Chassis Mount, ROHS COMPLIANT | 824PMB252KA vs 824PMB252KS |
824PMB252KWM8 | Cornell Dubilier Electronics Inc | Check for Price | Film Capacitor, | 824PMB252KA vs 824PMB252KWM8 |