Part Details for 824551281 by Wurth Elektronik
Results Overview of 824551281 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
824551281 Information
824551281 by Wurth Elektronik is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 824551281
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82Y0187
|
Newark | Tvs Diode, 3Kw, 28V, Bidir, Do-214Ab, Product Range:We-Tvsp Series, Tvs Polarity:Bidirectional, Reverse Stand-Off Voltage Vrwm:28V, Clamping Voltage Vc Max:45.4V, Diode Case Style:Do-214Ab, No. Of Pins:2Pins, Breakdown Voltage Min:-, rohs Compliant: Yes |Wurth Elektronik 824551281 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.7000 / $2.1900 | Buy Now |
DISTI #
732-9883-1-ND
|
DigiKey | TVS DIODE 28VWM 45.4VC DO214AB Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
299 In Stock |
|
$0.9522 / $1.7200 | Buy Now |
DISTI #
710-824551281
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes WE-TVSP Bidirect 3000W 28VDC DO214AB RoHS: Compliant | 0 |
|
$1.0500 / $1.7200 | Order Now |
Part Details for 824551281
824551281 CAD Models
824551281 Part Data Attributes
|
824551281
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
824551281
Wurth Elektronik
Trans Voltage Suppressor Diode, 3000W, Bidirectional, 1 Element, Silicon, DO-214AB,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | UL APPROVED | |
Breakdown Voltage-Max | 34.39 V | |
Breakdown Voltage-Min | 31.11 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Peak Rev Power Dis-Max | 3000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Reference Standard | UL APPROVED | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
824551281 Frequently Asked Questions (FAQ)
-
Wurth Elektronik provides a recommended PCB layout and land pattern in their application notes and whitepapers. It's essential to follow these guidelines to ensure proper component mounting, thermal management, and signal integrity.
-
The 824551281 has a high power density, so thermal management is crucial. Ensure good airflow, use thermal vias, and consider heat sinks or thermal pads to keep the component within its operating temperature range.
-
The 824551281 is a high-frequency component, so EMI and EMC considerations are vital. Use proper shielding, grounding, and filtering techniques to minimize electromagnetic interference and ensure compliance with relevant standards.
-
While the 824551281 is a robust component, it's essential to evaluate its suitability for high-vibration or high-shock environments. Consult Wurth Elektronik's reliability and environmental testing data, and consider additional mechanical support or potting compounds if necessary.
-
Wurth Elektronik provides guidelines for soldering and rework techniques in their application notes. It's crucial to follow these guidelines to avoid damaging the component and ensure reliable connections.