Part Details for 824540301 by Wurth Elektronik
Results Overview of 824540301 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
824540301 Information
824540301 by Wurth Elektronik is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 824540301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-9852-1-ND
|
DigiKey | TVS DIODE 30VWM 48.4VC DO214AB Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
555 In Stock |
|
$0.4914 / $0.8900 | Buy Now |
DISTI #
710-824540301
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes WE-TVSP Unidirect 1500W 30VDC DO214AB RoHS: Compliant | 0 |
|
$0.5450 / $0.8300 | Order Now |
|
Bristol Electronics | 980 |
|
RFQ | ||
|
Quest Components | 784 |
|
$0.8720 / $2.1800 | Buy Now |
Part Details for 824540301
824540301 CAD Models
824540301 Part Data Attributes
|
824540301
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
824540301
Wurth Elektronik
Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, DO-214AB,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | UL APPROVED | |
Breakdown Voltage-Max | 36.8 V | |
Breakdown Voltage-Min | 33.3 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Reference Standard | UL APPROVED | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
824540301 Frequently Asked Questions (FAQ)
-
Wurth Elektronik provides a recommended PCB layout and land pattern in their application notes and whitepapers. It's essential to follow these guidelines to ensure proper thermal management, signal integrity, and mechanical stability.
-
The 824540301 has a high power density, so thermal management is crucial. Ensure good airflow, use thermal vias, and consider heat sinks or thermal pads to keep the component within its operating temperature range.
-
While the datasheet provides a maximum rated voltage, it's essential to derate the voltage based on the application's operating conditions. Consult with Wurth Elektronik's support team or application notes for guidance on voltage derating.
-
The 824540301 is designed for standard operating conditions. For high-vibration or high-shock environments, consult with Wurth Elektronik's support team to determine the component's suitability and any necessary additional design considerations.
-
Wurth Elektronik provides recommended soldering and rework conditions in their application notes. Follow these guidelines to ensure reliable assembly and minimize the risk of component damage.