Part Details for 824521141 by Wurth Elektronik
Results Overview of 824521141 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
824521141 Information
824521141 by Wurth Elektronik is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 824521141
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82Y0018
|
Newark | Tvs Diode, 600W, 14V, Bidir, Do-214Aa, Product Range:We-Tvsp Series, Tvs Polarity:Bidirectional, Reverse Stand-Off Voltage Vrwm:14V, Clamping Voltage Vc Max:23.2V, Diode Case Style:Do-214Aa, No. Of Pins:2Pins, Breakdown Voltage Rohs Compliant: Yes |Wurth Elektronik 824521141 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3120 / $0.4290 | Buy Now |
DISTI #
732-9741-1-ND
|
DigiKey | TVS DIODE 14VWM 23.2VC DO214AA Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
286 In Stock |
|
$0.1917 / $0.3500 | Buy Now |
DISTI #
710-824521141
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes WE-TVSP Bidirect 600W 14VDC DO214AA RoHS: Compliant | 437 |
|
$0.2130 / $0.3300 | Buy Now |
Part Details for 824521141
824521141 CAD Models
824521141 Part Data Attributes
|
824521141
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
824521141
Wurth Elektronik
Trans Voltage Suppressor Diode, 600W, Bidirectional, 1 Element, Silicon, DO-214AA,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | UL APPROVED | |
Breakdown Voltage-Max | 17.22 V | |
Breakdown Voltage-Min | 15.58 V | |
Breakdown Voltage-Nom | 16.4 V | |
Clamping Voltage-Max | 23.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 14 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Standard | UL APPROVED | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 14 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
824521141 Frequently Asked Questions (FAQ)
-
Wurth Elektronik provides a recommended PCB layout and land pattern in their application notes and whitepapers. It's essential to follow these guidelines to ensure proper thermal management, signal integrity, and mechanical stability.
-
The 824521141 has a high power density, so thermal management is crucial. Ensure good airflow, use thermal vias, and consider heat sinks or thermal pads to keep the component within the recommended operating temperature range.
-
While the datasheet provides the maximum rated voltage, it's essential to derate the voltage based on the application's environmental conditions, such as temperature and humidity. Consult with Wurth Elektronik's application engineers or refer to their voltage derating guidelines.
-
The 824521141 is designed to meet certain mechanical stress requirements, but it's essential to evaluate the component's suitability for your specific application. Consult with Wurth Elektronik's application engineers or refer to their mechanical stress testing guidelines.
-
Follow proper PCB design and layout practices, use shielding and filtering components as needed, and ensure that the 824521141 is properly decoupled and grounded to minimize electromagnetic interference (EMI). Consult with Wurth Elektronik's application engineers or refer to their EMC guidelines.