Part Details for 824521111 by Wurth Elektronik
Results Overview of 824521111 by Wurth Elektronik
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
824521111 Information
824521111 by Wurth Elektronik is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 824521111
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82Y0015
|
Newark | Tvs Diode, 600W, 11V, Bidir, Do-214Aa, Product Range:We-Tvsp Series, Tvs Polarity:Bidirectional, Reverse Stand-Off Voltage Vrwm:11V, Clamping Voltage Vc Max:18.2V, Diode Case Style:Do-214Aa, No. Of Pins:2Pins, Breakdown Voltage Rohs Compliant: Yes |Wurth Elektronik 824521111 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3120 / $0.4290 | Buy Now |
DISTI #
732-9738-1-ND
|
DigiKey | TVS DIODE 11VWM 18.2VC DO214AA Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1386 In Stock |
|
$0.2130 / $0.3500 | Buy Now |
DISTI #
710-824521111
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes WE-TVSP Bidirect 600W 11VDC DO214AA RoHS: Compliant | 0 |
|
$0.2130 / $0.3300 | Order Now |
|
Bristol Electronics | 500 |
|
RFQ | ||
|
Quest Components | 400 |
|
$0.4260 / $0.8520 | Buy Now |
Part Details for 824521111
824521111 CAD Models
824521111 Part Data Attributes
|
824521111
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
824521111
Wurth Elektronik
Trans Voltage Suppressor Diode, 600W, Bidirectional, 1 Element, Silicon, DO-214AA,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | UL APPROVED | |
Breakdown Voltage-Max | 13.49 V | |
Breakdown Voltage-Min | 12.21 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Standard | UL APPROVED | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
824521111 Frequently Asked Questions (FAQ)
-
Wurth Elektronik provides a recommended PCB layout and land pattern in their application notes and whitepapers, which can be found on their website. It's essential to follow these guidelines to ensure proper component functionality and thermal management.
-
The 824521111 has a high power density, so proper thermal management is crucial. Ensure good airflow, use thermal vias, and consider using a heat sink or thermal pad to dissipate heat. Wurth Elektronik also provides thermal management guidelines in their application notes.
-
The maximum operating temperature range for the 824521111 is typically specified in the datasheet, but it's essential to note that the component's performance may degrade at higher temperatures. Always check the datasheet and consult with Wurth Elektronik's support team if you have specific temperature-related concerns.
-
The 824521111 is designed to meet certain vibration and shock standards, but it's essential to consult with Wurth Elektronik's support team to determine if the component can meet your specific environmental requirements. You may need to perform additional testing or consider using a different component.
-
Follow Wurth Elektronik's recommended soldering and assembly guidelines, which can be found in their application notes and datasheets. Ensure proper soldering techniques, temperature control, and handling to prevent damage to the component.