Part Details for 824520600 by Wurth Elektronik
Results Overview of 824520600 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
824520600 Information
824520600 by Wurth Elektronik is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 824520600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-9765-1-ND
|
DigiKey | TVS DIODE 6VWM 10.3VC DO214AA Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1470 In Stock |
|
$0.1917 / $0.3500 | Buy Now |
DISTI #
710-824520600
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes WE-TVSP Unidirect 600W 6VDC DO214AA RoHS: Compliant | 1000 |
|
$0.2130 / $0.3500 | Buy Now |
|
Bristol Electronics | 461 |
|
RFQ |
Part Details for 824520600
824520600 CAD Models
824520600 Part Data Attributes
|
824520600
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
824520600
Wurth Elektronik
Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon, DO-214AA,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | UL APPROVED | |
Breakdown Voltage-Max | 7.37 V | |
Breakdown Voltage-Min | 6.67 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Standard | UL APPROVED | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 824520600
This table gives cross-reference parts and alternative options found for 824520600. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 824520600, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TFMBJ6.0A-W | Rectron Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 | 824520600 vs TFMBJ6.0A-W |
824520600 Frequently Asked Questions (FAQ)
-
Wurth Elektronik provides a recommended PCB layout and land pattern in their application notes and layout recommendations, which can be found on their website or through their customer support. It's essential to follow these guidelines to ensure proper assembly and performance of the component.
-
Wurth Elektronik recommends following standard SMD assembly and rework procedures, including using a soldering iron with a temperature of 260°C (max) and a dwell time of 3-5 seconds. Avoid using excessive force, bending, or twisting, as this can cause damage to the component.
-
The 824520600 is rated for operation from -40°C to +125°C, but it's essential to check the specific temperature rating for the particular application and ensure that the component is used within its recommended operating conditions.
-
Wurth Elektronik recommends evaluating the component's performance in a specific vibration or shock environment through testing and simulation. The 824520600 is designed to meet standard industry requirements, but additional testing may be necessary to ensure its suitability for extreme environmental conditions.
-
Wurth Elektronik provides EMC-related information in their datasheet and application notes. Additionally, it's recommended to consult with Wurth Elektronik's technical support or perform custom testing to ensure the component meets the specific EMC requirements of the application.